|
|
|
|||||||||||||||
|
Se lignende produkter
|
Specifikationer
Har du ikke fundet, hvad du leder efter? Du kan finde produkter, der kan være mere passende ved at ændre på indstillingerne ovenfor og klikke på søg.
Sortiment overblikDC Brake Modules A powerbrake unit is used where fast, efficient and predictable stopping of a machine in the shortest possible time is required. Using the d.c. injection method, it provides a controlled deceleration to a stop, by injecting a d.c. current into two of the motor terminals and neutralising the rotating magnetic field in the motor after the 3 phase supply has been disconnected. This stops the motor coasting to a halt and reduces the delay time by this enforced braking. They can be used with a standard 3 phase induction motor. The unit may be located on a piece of machinery or adjacent to it, with little disruption or modification required to the existing wiring. The Powerbrake units provide a simple cost-effective solution to motor braking, which is maintenance and wear-free. BeskrivelsePowerbrake Production Brake Module Easy to install self contained unit, which is located in the supply circuit between the isolator and the motor being controlled. The Production Stop unit reduces the run down times of the motor and can help reduce a production process cycle time.Typical applications include woodworking machines, conveyors, mixers or other applications where there is a high inertia load.
Note If these units are being used in a safety related application, a risk assessment must always be undertaken. |
||||||||||||||
Sidst søgteDu har ingen for nyligt søgte emner
|
Bookmark This Page |