RS PRO, ABS Kapsling, Slutte, 88.9 mm, 63.5 mm, Sort 32.4 mm, Sort
- RS-varenummer:
- 237-4331
- Brand:
- RS PRO
Kan ikke leveres i øjeblikket
Vi ved ikke, om dette produkt kommer på lager igen. RS har planer om at tage det ud af sortimentet inden længe.
Alternativ
Dette produkt er ikke tilgængeligt i øjeblikket. Vi anbefaler dette alternativ.
(Leveres Pr. stk.)
Kr. 52,14
(ekskl. moms)
Kr. 65,18
(inkl. moms)
- RS-varenummer:
- 237-4331
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Husmateriale | ABS | |
| Produkttype | Kapsling | |
| Afskærmende | Slutte | |
| Med flange | Nej | |
| Bredde indvendig | 88.9 mm | |
| Udvendig bredde | 63.5 mm | |
| Farve | Sort | |
| Udvendig højde | 32.4 mm | |
| Lågfarve | Sort | |
| Vælg alle | ||
|---|---|---|
Brand RS PRO | ||
Husmateriale ABS | ||
Produkttype Kapsling | ||
Afskærmende Slutte | ||
Med flange Nej | ||
Bredde indvendig 88.9 mm | ||
Udvendig bredde 63.5 mm | ||
Farve Sort | ||
Udvendig højde 32.4 mm | ||
Lågfarve Sort | ||
- COO (Country of Origin):
- US
RS PRO Two Part ABS Black Enclosures
Introducing two part ABS enclosures from our trusted and reliable own brand RS PRO, a range of high quality enclosures including an ABS moulded base and lid. These lightweight yet durable enclosures are moulded with ABS plastic, providing shock absorbent and scratch resistant properties. The boxes include internal grooves to allow easy installation of PCB (printed circuit boards) and cards both horizontally and vertically. The lid can be secured to the base via screws, providing excellent protection of internal components.
Features and benefits
• Stylish black design
• Lightweight yet durable ABS two part structure with shock absorbent and scratch resistant properties
• Ideal for use in a range of electronic projects and applications
• Internal grooves providing easy installation of cards and PCB
• Flexibility regarding layout
Application
These highly durable ABS plastic enclosures are suitable for use with a range of electronic devices and components that require a level of protection. They can be used in a variety of applications such as:
• Switches
• Sensors
• Lighting
• Key pads
• Circuits
Benefits of ABS plastic?
ABS (Acrylonitrile Butadiene Styrene) is a low cost type of thermoplastic polymer that is highly durable and features a high resistance to chemical corrosion in its solid state. It has a low melting point allowing it to be molded and shaped accordingly, making it a very versatile material. ABS plastic also features scratch resistance, high shock absorbance and high tensile strength.
What is included?
x1 Black ABS molded base with internal grooves
x1 Black ABS molded lid
Is this waterproof?
This enclosure is not waterproof and is not intended for use outdoors.
Relaterede links
- Hammond 1555 IP66 88.9 mm Grå
- RS PRO IP10 IK05 63.5 mm, Sort 28 mm
- Hammond 1554 IP66 88.9 mm, Lysegrå 88.9 mm UL
- Hammond 1555 IP66 88.9 mm Grå
- Hammond 1554 IP66 88.9 mm 6P UL
- Hammond 1554 IP66 88.9 mm Klar 61 mm UL
- Hammond 1553 147.3 mm Sort Grå Gul 24.1 mm, Sort
- Hammond 1553 IP54 88.9 mm Gul Blå, Sort 24.1 mm