Pegler Yorkshire
- RS-varenummer:
- 712-6711
- Producentens varenummer:
- 4S4001
- Brand:
- Pegler Yorkshire
Kan ikke leveres i øjeblikket
Vi ved ikke, om dette produkt kommer på lager igen. RS har planer om at tage det ud af sortimentet inden længe.
- RS-varenummer:
- 712-6711
- Producentens varenummer:
- 4S4001
- Brand:
- Pegler Yorkshire
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
| Brand | Pegler Yorkshire | |
| Finish | Forkromet | |
| Driftstryk maks. | 5 bar | |
| Driftstemperatur maks. | 5 °C | |
| Gevindstandard | BSP | |
| Vælg alle | ||
|---|---|---|
Brand Pegler Yorkshire | ||
Finish Forkromet | ||
Driftstryk maks. 5 bar | ||
Driftstemperatur maks. 5 °C | ||
Gevindstandard BSP | ||
RoHS Status: Undtaget
- COO (Country of Origin):
- IT
Pegler Yorkshire Thermoplastic Mixer Bar Shower
The Pegler Yorkshire thermoplastic mixer bar shower is chrome plated, dual valve control with dimensions of 150mm centre x 280mm wide. The mixer ports are supplied with 3/4 BSP threads. The mixer is provided with an outlet at the base. The temperature control knob is fitted with an auto stop at 43°C to avoid scalding. It is ideal for domestic applications.
Features and Benefits
Maximum working pressure is 5bar
Operating temperature ranges between 5°C and 85°C
Projection from a wall with 60mm
Relaterede links
- Pegler Yorkshire Kobber-rørfitting
- Pegler Yorkshire Kompressionsfitting, messing
- Pegler Yorkshire Bøjning Kobber-rørfitting
- Pegler Yorkshire Endestop Kobber-rørfitting
- Pegler Yorkshire Frakoblingsværktøj Messing, 15 mm
- Pegler Yorkshire Flydeventil 1 in 0.44 tommer
- Pegler Yorkshire Aftapningshane Bronze hus
- Pegler Yorkshire Sædeventil 32 bar