RND Crimpterminalsortiment Crimpterminal

Kan ikke leveres i øjeblikket
Vi ved ikke, om dette produkt kommer på lager igen. RS har planer om at tage det ud af sortimentet inden længe.

Alternativ

Dette produkt er ikke tilgængeligt i øjeblikket. Vi anbefaler dette alternativ.

(Pr. Kit)

Kr. 965,35

(ekskl. moms)

Kr. 1.206,69

(inkl. moms)

RS-varenummer:
492-120
Elfa Distrelec varenummer:
303-84-245
Producentens varenummer:
RND 465-01340
Brand:
RND
Find lignende produkter ved at vælge én eller flere attributter.
Vælg alle

Brand

RND

Produkttype

Crimpterminalsortiment

Undertype

Crimptang

Stiktype

Crimpterminal

Sortimentets indhold

520 stykker krympeterminal

Kontaktbelægning

Blik

Kontaktmateriale

Messing

Standarder/godkendelser

RoHS

COO (Country of Origin):
KR
The RND Crimp terminal assortment kit is an essential component for any DIY enthusiast or professional. Offering an array of connectors designed for various wire sizes, this kit caters to a wide range of electrical applications. With its durable materials, including tin-plated brass and electrolytic copper, the terminals ensure optimal conductivity and reliability. The inclusion of insulation adds an extra layer of protection, making them safe for use in diverse environments. Designed to operate effectively within a temperature range of -10°C to 75°C, each terminal is meticulously crafted to meet high standards of quality.

Contains terminals suitable for different wire sizes, providing versatility

Manufactured with high-quality tin-plated materials for improved conductivity

Insulation enhances safety and reliability during use

Designed to withstand a broad temperature range for varied applications

Includes a comprehensive selection to meet diverse project requirements

Relaterede links

Hold dig opdateret om vores seneste produkter og services

E-mail-adresse

De personoplysninger, du afgiver, når du tilmelder dig nyhedsbrevet, vil blive behandlet i overensstemmelse med vores privatlivspolitik.