StarTech.com Lige DVI konnektor Hun/hun, 29-Polet
- RS-varenummer:
- 192-9609
- Elfa Distrelec varenummer:
- 302-33-148
- Producentens varenummer:
- GCDVIIFF
- Brand:
- StarTech.com
Kan ikke leveres i øjeblikket
Vi ved ikke, om dette produkt kommer på lager igen. RS har planer om at tage det ud af sortimentet inden længe.
Alternativ
Dette produkt er ikke tilgængeligt i øjeblikket. Vi anbefaler dette alternativ.
(Leveres Pr. stk.)
Kr. 46,30
(ekskl. moms)
Kr. 57,88
(inkl. moms)
- RS-varenummer:
- 192-9609
- Elfa Distrelec varenummer:
- 302-33-148
- Producentens varenummer:
- GCDVIIFF
- Brand:
- StarTech.com
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
| Brand | StarTech.com | |
| Orientering | Lige | |
| Produkttype | DVI konnektor | |
| Stik, køn | Hun/hun | |
| Antal vindinger | 29 | |
| Kontaktkøn | Hun | |
| Distrelec Product Id | 30233148 | |
| Monteringstype | Frithængende | |
| Standarder/godkendelser | No | |
| Terminering | Skrue | |
| Vælg alle | ||
|---|---|---|
Brand StarTech.com | ||
Orientering Lige | ||
Produkttype DVI konnektor | ||
Stik, køn Hun/hun | ||
Antal vindinger 29 | ||
Kontaktkøn Hun | ||
Distrelec Product Id 30233148 | ||
Monteringstype Frithængende | ||
Standarder/godkendelser No | ||
Terminering Skrue | ||
- COO (Country of Origin):
- CN
StarTech.com DVI-I to DVI-I Gender Changer, Female to Female - GCDVIIFF
Extend the reach of your DVI (digital visual interface) cables with this StarTech.com gender changer. By plugging connectors into either end you can use two short cables and create a longer length of cabling. This lets you keep your cable arrangements simple while also making it unnecessary to replace existing leads.
Features and Benefits
Lifetime warrantyThis product comes with a StarTech.com lifetime warranty to give you the peace of mind and reliability that you need.
Extremely versatileUse this connector in your Ethernet networks and both home and commercial entertainment systems. It's also suitable for linking up a hub to a distribution panel or a workstation to a wall outlet.
Applications
• Easy to use and install
• Conforms to REACH (Registration, Evaluation, Authorisation and Restriction of Chemicals) standards
This DVI-I to DVI-I gender changer delivers an economical way to extend the reach of your analogue or digital DVI cables by joining two short DVI cables together. The DVI-I gender changer is backed by StarTech.com's Lifetime Warranty.
FAQs
A cost-effective solution - couple two DVI-I cables together and eliminate the need of replacing existing cables
Easy to use and install
Backed by StarTech.com lifetime warranty
Applications
Designed for use with Fast Ethernet networks
Patches from hub to distribution panel
Connects workstation to wall outlet
What connectors does this cable have?The cable has a female connector on both sides that can plug into male connectors on cables or hardware ports.
What's the difference between DVI and HDMI?DVI stands for digital visual interface and supports video only, while HDMI (high-definition multimedia interface) also supports audio. While HDMI is more commonly used on new equipment, the picture quality offered by DVI cables is just as good.
Relaterede links
- L-Com Lige DVI konnektor Hun 300V
- Molex Retvinklet DVI konnektor Hun 40V ac 3A
- L-Com Lige DVI konnektor Stik, 15-Polet
- StarTech.com Sort DVI-D til DVI-kabel 6.1 m Polyvinylklorid
- Molex Retvinklet DVI konnektoradapter 40V ac
- RS PRO DVI-kabel 25 29 Print Han, med Skrue
- StarTech.com Lige AV-adapter Adapter til VGA Hun
- StarTech.com Sort DVI-D til DVI-kabel 300 mm Polyvinylklorid