Hongfa Europe GMBH HF152FD Strømrelæ, 20A, 1-polet single throw, 5V dc spole, Printmontering
- RS-varenummer:
- 176-2621
- Producentens varenummer:
- HF152FD/5-1HTF(335)
- Brand:
- Hongfa Europe GMBH
Kan ikke leveres i øjeblikket
Vi ved ikke, om dette produkt kommer på lager igen. RS har planer om at tage det ud af sortimentet inden længe.
- RS-varenummer:
- 176-2621
- Producentens varenummer:
- HF152FD/5-1HTF(335)
- Brand:
- Hongfa Europe GMBH
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
| Brand | Hongfa Europe GMBH | |
| Produkttype | Strømrelæ | |
| Spolespænding | 5V dc | |
| Kontaktkonfiguration | 1-polet single throw | |
| Monteringstype | Printmontering | |
| Omkoblingsstrøm | 20A | |
| Serie | HF152FD | |
| Min. driftstemperatur | -40°C | |
| Driftstemperatur maks. | 105°C | |
| Længde | 21.2mm | |
| Højde | 20.6mm | |
| Terminaltype | Printben | |
| Spolemodstand | 70Ω | |
| Spoleeffekt | 360mW | |
| Kontaktmateriale | Sølvlegering | |
| Vælg alle | ||
|---|---|---|
Brand Hongfa Europe GMBH | ||
Produkttype Strømrelæ | ||
Spolespænding 5V dc | ||
Kontaktkonfiguration 1-polet single throw | ||
Monteringstype Printmontering | ||
Omkoblingsstrøm 20A | ||
Serie HF152FD | ||
Min. driftstemperatur -40°C | ||
Driftstemperatur maks. 105°C | ||
Længde 21.2mm | ||
Højde 20.6mm | ||
Terminaltype Printben | ||
Spolemodstand 70Ω | ||
Spoleeffekt 360mW | ||
Kontaktmateriale Sølvlegering | ||
- COO (Country of Origin):
- CN
Hongfa SPNO Non-Latching Relay
The Hongfa SPNO 1-pole non-latching PCB mount relay is actuated with the help of a 5VDC Coil and up to 20A DC/AC current through the Coil to switch positions. This relay is a subminiature high power type relay. It can be used in single Coil winding configuration. This relay has silver alloy contact for high electrical endurance.
Features and Benefits
• Environmental friendly product
• Isolation voltage between the Coil and contacts is 2.5KVAC
• Service temperature range between -40°C and 105°C
• High mechanical endurance and life expectancy of 10M cycles
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving
Applications
• Used as a control device
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
Relaterede links
- Hongfa Europe GMBH HF152FD 1-polet single throw Strømrelæ 24V dc spole / 20A dc
- Hongfa Europe GMBH HF152FD 1-polet single throw Strømrelæ 12V dc spole / 20A dc
- Hongfa Europe GMBH HF152FD 1-polet double-throw Strømrelæ 5V dc spole / 17A dc
- Hongfa Europe GMBH HF152FD 1-polet double-throw Strømrelæ 12V dc spole / 17A dc
- Hongfa Europe GMBH HF14FF 1-polet single throw Strømrelæ 5V dc spole / 10A dc
- Hongfa Europe GMBH HF14FW 1-polet double-throw Strømrelæ 5V dc spole / 20A dc
- Hongfa Europe GMBH HF115F-L Strømrelæ SPNO Printmontering
- Hongfa Europe GMBH HF14FF 1-polet single throw Strømrelæ 24V dc spole / 10A dc