Phoenix Contact Digital Energimåler, 8 Cifre 3-faset Digital Impulsudgang

Kan ikke leveres i øjeblikket
Vi ved ikke, om dette produkt kommer på lager igen. RS har planer om at tage det ud af sortimentet inden længe.
RS-varenummer:
175-0481
Producentens varenummer:
2908588
Brand:
Phoenix Contact
Find lignende produkter ved at vælge én eller flere attributter.
Vælg alle

Brand

Phoenix Contact

Serie

EMpro

Produkttype

Energimåler

Displaytype

Digital

Antal cifre

8

Antal faser

3

Impulsudgang

Ja

Driftstemperatur maks.

+55°C

Dybde

67mm

Standarder/godkendelser

CE, EN 50470-3, MID

Instrumenttype

Digital

Min. måling

184 → 288 V, 320 → 500 V

Maks. måling

288 V, 500 V

COO (Country of Origin):
IT

Phoenix Contact EMpro Series Energy Meter, Digital Display, RS485 Communication Port - 2908588


This 3-phase energy meter provides precise active power measurement for grid applications up to 500 V and 80 A. It features an S0 output and RS-485 interface, ensuring accurate readings and compliance with MID directive standards. Its compact design is suited for monitoring energy consumption across various setups.

Features & Benefits


• Digital display for clear measurement readings

• Supports three-phase measurement

• RS485 communication port for data transfer

• Pulse output for detailed energy tracking

Applications


• Monitoring industrial energy consumption

• Integration into automation and control systems

• Electrical distribution networks

• Mechanical systems requiring precise energy tracking

Will it function in low temperatures?


Yes, it operates effectively between -25°C and +55°C.

Relaterede links

Hold dig opdateret om vores seneste produkter og services

E-mail-adresse

De personoplysninger, du afgiver, når du tilmelder dig nyhedsbrevet, vil blive behandlet i overensstemmelse med vores privatlivspolitik.