Fair-Rite Ferritkerne 3 mm, 78 materiale 25 mm
- RS-varenummer:
- 172-9971
- Producentens varenummer:
- 3078990871
- Brand:
- Fair-Rite
Kan ikke leveres i øjeblikket
Vi ved ikke, om dette produkt kommer på lager igen. RS har planer om at tage det ud af sortimentet inden længe.
- RS-varenummer:
- 172-9971
- Producentens varenummer:
- 3078990871
- Brand:
- Fair-Rite
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
| Brand | Fair-Rite | |
| Produkttype | Ferritkerne | |
| Diameter | 3 mm | |
| Materiale | 78 materiale | |
| Højde | 25 mm | |
| Standarder/godkendelser | RoHS | |
| Undertype | Antenne- og RFID stave | |
| Vælg alle | ||
|---|---|---|
Brand Fair-Rite | ||
Produkttype Ferritkerne | ||
Diameter 3 mm | ||
Materiale 78 materiale | ||
Højde 25 mm | ||
Standarder/godkendelser RoHS | ||
Undertype Antenne- og RFID stave | ||
RFID Rods
From Fair-Rite, these ferrite rods are for use in RFID (Radio Frequency IDentification) and antenna applications. The 78 material is recommended for 125kHz applications, and 61 material is recommended for 13.56MHz applications.
Note
Permeability values are empirical and for reference purposes only.
Relaterede links
- Fair-Rite Ferritkerne 3 mm, 78 materiale 25 mm
- Fair-Rite Ferritkerne 2 mm, 78 materiale 15 mm
- Fair-Rite Ferritkerne 6 mm, 78 materiale 40 mm
- Fair-Rite Ferritkerne 5 mm, 78 materiale 35 mm
- Fair-Rite Ferritkerne 4 mm, 78 materiale 30 mm
- Fair-Rite Ferritkerne 750 μm, 78 materiale 7.5 mm
- Fair-Rite Ferritkerne 4.9 mm, 46 Materiale 25 mm
- Fair-Rite Ferritkerne, 61 materiale