TE Connectivity Aksial 180 kΩ Modstand 1 % 0.6 W Metalfilm, LR1 Serien
- RS-varenummer:
- 149-048
- Elfa Distrelec varenummer:
- 304-47-654
- Producentens varenummer:
- LR1F180K
- Brand:
- TE Connectivity
Få rabat ved storkøb
Tilføj 100 flere for at gemme 58%
Se mængderabatterIndhold (1 pakke af 10 enheder)*
Kr. 4,85
(ekskl. moms)
Kr. 6,06
(inkl. moms)
GRATIS levering for online ordrer over 600,00 kr.
Restlager hos RS
- Plus 230 enhed(er) afsendes fra 16. november 2026
- Sidste 2.930 enhed(er) afsendes fra 16. november 2026
Enheder | Per stk. | Pr pakke* | Besparelse |
|---|---|---|---|
| 10 - 90 | Kr. 0,485 | Kr. 4,85 | - |
| 100 - 490 | Kr. 0,202 | Kr. 2,02 | 58% |
| 500 - 990 | Kr. 0,172 | Kr. 1,72 | 64% |
| 1000 - 1990 | Kr. 0,15 | Kr. 1,50 | 69% |
| 2000 + | Kr. 0,12 | Kr. 1,20 | 75% |
*Vejledende pris
- RS-varenummer:
- 149-048
- Elfa Distrelec varenummer:
- 304-47-654
- Producentens varenummer:
- LR1F180K
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Produkttype | Modstand | |
| Modstand | 180kΩ | |
| Nominel effekt | 0.6W | |
| Modstandstype | Allround | |
| Indpakning | Ammunitionspakke | |
| Tolerance ± | 1% | |
| Aksial/radial | Aksial | |
| Spænding | 350V | |
| Teknologi | Metalfilm | |
| Serie | LR1 | |
| Bilindustristandarder | Nej | |
| Kapsling/hus | 4000 | |
| Benantal | 2 | |
| Min. driftstemperatur | -55°C | |
| Driftstemperatur maks. | 155°C | |
| Længde | 6.2mm | |
| Diameter | 2.3mm | |
| Standarder/godkendelser | No | |
| Bredde | 2.3mm | |
| Temperaturkoefficient | ±50 ppm/°C | |
| Tilledningsdiameter | 550μm | |
| Vælg alle | ||
|---|---|---|
Brand TE Connectivity | ||
Produkttype Modstand | ||
Modstand 180kΩ | ||
Nominel effekt 0.6W | ||
Modstandstype Allround | ||
Indpakning Ammunitionspakke | ||
Tolerance ± 1% | ||
Aksial/radial Aksial | ||
Spænding 350V | ||
Teknologi Metalfilm | ||
Serie LR1 | ||
Bilindustristandarder Nej | ||
Kapsling/hus 4000 | ||
Benantal 2 | ||
Min. driftstemperatur -55°C | ||
Driftstemperatur maks. 155°C | ||
Længde 6.2mm | ||
Diameter 2.3mm | ||
Standarder/godkendelser No | ||
Bredde 2.3mm | ||
Temperaturkoefficient ±50 ppm/°C | ||
Tilledningsdiameter 550μm | ||
TE Connectivity 0.6W LR1F Series 10R - 1M0, Axial
The LR1F series resistors from TE Connectivity are axial resistors featuring a superior quality metal film with 1% tolerance and a temperature coefficient down to 50 ppm. Ideally suited where low resistance and small sizes are required, the resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element.
Metal film resistors have excellent stability under load and severe environmental conditions. The LR1F series are suitable for both general purpose applications as well as those precision applications in industry.
• Very low noise current
• Low voltage coefficients
• Ideal for low resistance and where a Compact solution is required
• Available in a wide range of resistance values
• Suitable for general purpose and precision applications
• Excellent stability under load and severe environmental conditions
• 3 case sizes are available in 0.25, 0.6, 0.75W
• Compatible with automatic insertion equipment as well as cutting and bending machines
Relaterede links
- TE Connectivity 180 kΩ Modstand 1 0.6 W Metalfilm, LR1 Serien
- TE Connectivity Aksial 180 Ω Modstand 1 % 0.6 W Metalfilm, LR1 Serien
- TE Connectivity Aksial 5.1 kΩ Modstand 1 % 0.6 W Metalfilm, LR1 Serien
- TE Connectivity Aksial 10 kΩ Modstand 1 % 0.6 W Metalfilm, LR1 Serien
- TE Connectivity Aksial 3.3 kΩ Modstand 1 % 0.6 W Metalfilm, LR1 Serien
- TE Connectivity Aksial 12 kΩ Modstand 1 % 0.6 W Metalfilm, LR1 Serien
- TE Connectivity Aksial 120 kΩ Modstand 1 % 0.6 W Metalfilm, LR1 Serien
- TE Connectivity Aksial 30 kΩ Modstand 1 % 0.6 W Metalfilm, LR1 Serien