Welwyn 270 Ω Modstand 5 % 3 W Trådviklet, W20 Serien

Kan ikke leveres i øjeblikket
Vi ved ikke, om dette produkt kommer på lager igen. RS har planer om at tage det ud af sortimentet inden længe.
RS-varenummer:
139-3254
Producentens varenummer:
W21-270RJI
Brand:
Welwyn
Find lignende produkter ved at vælge én eller flere attributter.
Vælg alle

Brand

Welwyn

Modstand

270 Ω

Produkttype

Modstand

Tolerance (±)

5 %

Nominel effekt

3 W

Teknologi

Trådviklet

Serie

W20

Driftstemperatur maks.

200 °C

Min. driftstemperatur

-55 °C

Temperaturkoefficient

±200 ppm/°C

As there is a maximum temperature to which the wire can rise during an overload, if the resistor is already dissipating heat, then the Pulse energy applied should be less than that allowed by the graph. Using the formula below we can estimate the “equivalent” energy of a Pulse applied to a resistor that is already dissipating power.It should also be noted that for repetitive Pulses the average power dissipated must not exceed the continuous power rating of the resistor.

CECC approved

Suitable for harsh environments

Impervious lead free vitreous enamel coating

Overload characteristics Ideal for protection circuits

High stability and reliability

High power dissipation for size

Suitable for harsh environments

Impervious lead free vitreous enamel coating

Overload characteristics Ideal

for protection circuits

High stability and reliability

High power dissipation for size

Relaterede links

Hold dig opdateret om vores seneste produkter og services

E-mail-adresse

De personoplysninger, du afgiver, når du tilmelder dig nyhedsbrevet, vil blive behandlet i overensstemmelse med vores privatlivspolitik.