TE Connectivity Aksial 6.8 kΩ Modstand 5 % 1 W Kulfilm, CFR100 Serien
- RS-varenummer:
- 161-4306
- Producentens varenummer:
- CFR100J6K8
- Brand:
- TE Connectivity
Kan ikke leveres i øjeblikket
Vi ved ikke, om dette produkt kommer på lager igen. RS har planer om at tage det ud af sortimentet inden længe.
- RS-varenummer:
- 161-4306
- Producentens varenummer:
- CFR100J6K8
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Modstand | 6.8kΩ | |
| Produkttype | Modstand | |
| Modstandstype | Allround | |
| Nominel effekt | 1W | |
| Indpakning | Ammunitionspakke | |
| Tolerance ± | 5% | |
| Aksial/radial | Aksial | |
| Spænding | 500V | |
| Teknologi | Kulfilm | |
| Serie | CFR100 | |
| Bilindustristandarder | Nej | |
| Kapsling/hus | 1000 | |
| Min. driftstemperatur | -55°C | |
| Benantal | 2 | |
| Driftstemperatur maks. | 155°C | |
| Standarder/godkendelser | No | |
| Bredde | 5mm | |
| Længde | 12mm | |
| Diameter | 5mm | |
| Temperaturkoefficient | -500 → -100 ppm/°C | |
| Tilledningsdiameter | 700μm | |
| Vælg alle | ||
|---|---|---|
Brand TE Connectivity | ||
Modstand 6.8kΩ | ||
Produkttype Modstand | ||
Modstandstype Allround | ||
Nominel effekt 1W | ||
Indpakning Ammunitionspakke | ||
Tolerance ± 5% | ||
Aksial/radial Aksial | ||
Spænding 500V | ||
Teknologi Kulfilm | ||
Serie CFR100 | ||
Bilindustristandarder Nej | ||
Kapsling/hus 1000 | ||
Min. driftstemperatur -55°C | ||
Benantal 2 | ||
Driftstemperatur maks. 155°C | ||
Standarder/godkendelser No | ||
Bredde 5mm | ||
Længde 12mm | ||
Diameter 5mm | ||
Temperaturkoefficient -500 → -100 ppm/°C | ||
Tilledningsdiameter 700μm | ||
TE Connectivity CFR100 Series 1W Axial Resistors
The CFR Series from TE Connectivity are a range of premium quality, carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film products. A low-cost solution, combined with high reliability, makes the CFR series of components suitable for use in most types of circuits, including audio, communications, measurement and computer applications.
This versatile series of axial resistors are available in 5 power ratings from 1 ohm to 10 Mohm offering resistor solutions to a wide range of small and large-scale applications in a variety of industries. The smallest case size (CFR16) has a full 0.25 W power rating.
• Premium quality carbon film
• High alumina content for excellent power to size ratios
• Available in multiple power ratings from 1 ohm to 10 Mohm
Applications
• Audio circuitry
• Communications
• Measurement
• Computer applications
Relaterede links
- TE Connectivity Aksial 6.8 kΩ Modstand 5 % 1 W Kulfilm, CFR100 Serien
- TE Connectivity Aksial 1.5 kΩ Modstand 5 % 1 W Kulfilm, CFR100 Serien
- TE Connectivity Aksial 68 kΩ Modstand 5 % 1 W Kulfilm, CFR100 Serien
- TE Connectivity Aksial 220 kΩ Modstand 5 % 1 W Kulfilm, CFR100 Serien
- TE Connectivity Aksial 100 kΩ Modstand 5 % 1 W Kulfilm, CFR100 Serien
- TE Connectivity Aksial 10 kΩ Modstand 5 % 1 W Kulfilm, CFR100 Serien
- TE Connectivity Aksial 22 kΩ Modstand 5 % 1 W Kulfilm, CFR100 Serien
- TE Connectivity Aksial 4.7 kΩ Modstand 5 % 1 W Kulfilm, CFR100 Serien