TE Connectivity 1.1 kΩ Modstand 1 0.6 W Metalfilm, LR1 Serien

Kan ikke leveres i øjeblikket
Vi ved ikke, om dette produkt kommer på lager igen. RS har planer om at tage det ud af sortimentet inden længe.
RS-varenummer:
163-8539
Producentens varenummer:
LR1F1K1
Brand:
TE Connectivity
Find lignende produkter ved at vælge én eller flere attributter.
Vælg alle

Brand

TE Connectivity

Modstand

1.1 kΩ

Produkttype

Modstand

Tolerance (±)

1

Nominel effekt

0.6 W

Teknologi

Metalfilm

Serie

LR1

Driftstemperatur maks.

155 °C

Min. driftstemperatur

-55 °C

Temperaturkoefficient

300 ppm/°C

TE Connectivity 0.6W LR1F Series 10R - 1M0, Axial


The LR1F series resistors from TE Connectivity are axial resistors featuring a superior quality metal film with 1% tolerance and a temperature coefficient down to 50 ppm. Ideally suited where low resistance and small sizes are required, the resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element.

Metal film resistors have excellent stability under load and severe environmental conditions. The LR1F series are suitable for both general purpose applications as well as those precision applications in industry.

• Very low noise current

• Low voltage coefficients

• Ideal for low resistance and where a Compact solution is required

• Available in a wide range of resistance values

• Suitable for general purpose and precision applications

• Excellent stability under load and severe environmental conditions

• 3 case sizes are available in 0.25, 0.6, 0.75W

• Compatible with automatic insertion equipment as well as cutting and bending machines

Relaterede links

Hold dig opdateret om vores seneste produkter og services

E-mail-adresse

De personoplysninger, du afgiver, når du tilmelder dig nyhedsbrevet, vil blive behandlet i overensstemmelse med vores privatlivspolitik.