TE Connectivity Aksial 330 Ω Modstand 5 % 2 W Metaloxid, Metaloxid, ROX2S Serien
- RS-varenummer:
- 163-8985
- Producentens varenummer:
- ROX2SJ330R
- Brand:
- TE Connectivity
Kan ikke leveres i øjeblikket
Vi ved ikke, om dette produkt kommer på lager igen. RS har planer om at tage det ud af sortimentet inden længe.
- RS-varenummer:
- 163-8985
- Producentens varenummer:
- ROX2SJ330R
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Aksial/radial | Aksial | |
| Modstand | 330 Ω | |
| Produkttype | Modstand | |
| Tolerance (±) | 5 % | |
| Nominel effekt | 2 W | |
| Teknologi | Metaloxid, Metaloxid | |
| Serie | ROX2S | |
| Bilindustristandarder | Nej | |
| Diameter | 5 mm | |
| Højde | 12 mm | |
| Tilledningsdiameter | 700 μm | |
| Længde | 16 mm | |
| Driftstemperatur maks. | 235 °C | |
| Min. driftstemperatur | -55 °C | |
| Kapsling/hus | 1000 | |
| Indpakning | Ammunitionspakke | |
| Benantal | 2 | |
| Modstandstype | Effektmodstand | |
| Standarder/godkendelser | No | |
| Temperaturkoefficient | ±300 ppm/°C, ±300 ppm/°C | |
| Spænding | 350 V | |
| Bredde | 5.5 mm | |
| Vælg alle | ||
|---|---|---|
Brand TE Connectivity | ||
Aksial/radial Aksial | ||
Modstand 330 Ω | ||
Produkttype Modstand | ||
Tolerance (±) 5 % | ||
Nominel effekt 2 W | ||
Teknologi Metaloxid, Metaloxid | ||
Serie ROX2S | ||
Bilindustristandarder Nej | ||
Diameter 5 mm | ||
Højde 12 mm | ||
Tilledningsdiameter 700 μm | ||
Længde 16 mm | ||
Driftstemperatur maks. 235 °C | ||
Min. driftstemperatur -55 °C | ||
Kapsling/hus 1000 | ||
Indpakning Ammunitionspakke | ||
Benantal 2 | ||
Modstandstype Effektmodstand | ||
Standarder/godkendelser No | ||
Temperaturkoefficient ±300 ppm/°C, ±300 ppm/°C | ||
Spænding 350 V | ||
Bredde 5.5 mm | ||
TE Connectivity ROX2S Series 2W Power Metal Oxide Film Resistors
The ROX2S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size. The ROX2S series is Ideal for line protection applications, they are flame proof as well as being able to withstand overload conditions. Their excellent long-term stability allows for assuring in application as well as providing reliability over time.
The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.
• High power in a Compact form
• Excellent long-term stability
• 2W Rated dissipation at 70°C
• ±5% Resistance tolerance
• ±300ppm/°C Temperature coefficient
• 350V Limiting element voltage
• 600V (max.) Overload voltage
• 1000MΩ Insulation resistance
• Solvent resistant coating
• High surge/overload capacity
• Complete flameproof construction
The ROX series of resistors comprise of a metal oxide film deposited onto a high quality alumina former. Attention to materials and processing quality allow a reduced physical size for each of the three power ratings with very good long term stability. The end cap and welded wire construction ensure high mechanical stability and strength. A specially formulated coating protects the element from environmental conditions and will withstand overload conditions without flame or mechanical damage. Recommended uses include all applications where overload conditions must not cause flaming. Value and tolerance markings is by four band colour code in accordance with IEC62. Rated at 70°C mounted horizontally in free air. Climatic category 55/235/56.
Relaterede links
- TE Connectivity Aksial 330 Ω Modstand 5 % 2 W Metaloxid, ROX2S Serien
- TE Connectivity Aksial 5.6 Ω Modstand 5 % 2 W Metaloxid ROX2S Serien
- TE Connectivity Aksial 12 Ω Modstand 5 % 2 W Metaloxid, ROX2S Serien
- TE Connectivity Aksial 100 Ω Modstand 5 % 2 W Metaloxid, ROX2S Serien
- TE Connectivity Aksial 560 Ω Modstand 5 % 2 W Metaloxid, ROX2S Serien
- TE Connectivity Aksial 270 Ω Modstand 5 % 2 W Metaloxid, ROX2S Serien
- TE Connectivity Aksial 2.7 Ω Modstand 5 % 2 W Metaloxid, ROX2S Serien
- TE Connectivity Aksial 5.6 Ω Modstand 5 % 2 W Metaloxid, ROX2S Serien