TE Connectivity 68.1 Ω Modstand 0.1 0.25 W Metalfilm, R Serien
- RS-varenummer:
- 164-3895
- Producentens varenummer:
- YR1B68R1CC
- Brand:
- TE Connectivity
Kan ikke leveres i øjeblikket
Vi ved ikke, om dette produkt kommer på lager igen. RS har planer om at tage det ud af sortimentet inden længe.
- RS-varenummer:
- 164-3895
- Producentens varenummer:
- YR1B68R1CC
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Modstand | 68.1 Ω | |
| Produkttype | Modstand | |
| Tolerance (±) | 0.1 | |
| Nominel effekt | 0.25 W | |
| Teknologi | Metalfilm | |
| Serie | R | |
| Driftstemperatur maks. | 155 °C | |
| Min. driftstemperatur | -65 °C | |
| Temperaturkoefficient | 50 ppm/°C | |
| Vælg alle | ||
|---|---|---|
Brand TE Connectivity | ||
Modstand 68.1 Ω | ||
Produkttype Modstand | ||
Tolerance (±) 0.1 | ||
Nominel effekt 0.25 W | ||
Teknologi Metalfilm | ||
Serie R | ||
Driftstemperatur maks. 155 °C | ||
Min. driftstemperatur -65 °C | ||
Temperaturkoefficient 50 ppm/°C | ||
- COO (Country of Origin):
- IN
Precision Metal Film Fixed Resistors - R Series (10Ω - 249Ω)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for Value and tolerance.
Metal Film Fixed Resistors - R Series
Relaterede links
- TE Connectivity 68.1 Ω Modstand 0.1 0.25 W Metalfilm, R Serien
- TE Connectivity Aksial 68.1 kΩ Modstand 0.1 % 0.25 W Metalfilm, R Serien
- TE Connectivity Aksial 10.2 Ω Modstand 0.1 % 0.25 W Metalfilm R Serien
- TE Connectivity 12.1 Ω Modstand 0.1 0.25 W Metalfilm, R Serien
- TE Connectivity 29.4 Ω Modstand 0.1 0.25 W Metalfilm, R Serien
- TE Connectivity 107 Ω Modstand 0.1 0.25 W Metalfilm, R Serien
- TE Connectivity 21 Ω Modstand 0.1 0.25 W Metalfilm, R Serien
- TE Connectivity 619 Ω Modstand 0.1 0.25 W Metalfilm, R Serien