ATE Electronics 33 kΩ Modstand 5 13 W Trådviklet, 10SR Serien

Kan ikke leveres i øjeblikket
Vi ved ikke, om dette produkt kommer på lager igen. RS har planer om at tage det ud af sortimentet inden længe.
RS-varenummer:
171-1796
Producentens varenummer:
10SR-33K-J
Brand:
ATE Electronics
Find lignende produkter ved at vælge én eller flere attributter.
Vælg alle

Brand

ATE Electronics

Modstand

33 kΩ

Produkttype

Modstand

Tolerance (±)

5

Nominel effekt

13 W

Teknologi

Trådviklet

Serie

10SR

Driftstemperatur maks.

350 °C

Min. driftstemperatur

-55 °C

Temperaturkoefficient

200 ppm/°C

COO (Country of Origin):
IT

ATE Electronics SR Series Capacitor Balancing Resistors


The SR series of capacitor balancing resistors from ATE Electronics offers ±5% tolerance as standard. These resistors are available in E24 Series ohmic values. Featuring a dielectric strength of 1000 V ac, these balancing resistors can be used to minimise voltage imbalance from capacitors connected in a series. SR capacitor balancing resistors offer temperature coefficient values of ±100 to ±30 ppm from 10 Ω upwards. SR series resistors have been vibration tested to IEC 60571-1 standards. SR10 resistors have a 31.8mm centre and SR7 resistors have a 22.2mm centre. The fixing centre dimensions cover most of the screw Terminal electrolytic capacitor offering.

Capacitor Balancing Resistors


Standards

IEC 60571-1

Relaterede links

Hold dig opdateret om vores seneste produkter og services

E-mail-adresse

De personoplysninger, du afgiver, når du tilmelder dig nyhedsbrevet, vil blive behandlet i overensstemmelse med vores privatlivspolitik.