TE Connectivity 33 kΩ Modstand 5 0.25 W Kulfilm, CF Serien

Kan ikke leveres i øjeblikket
Vi ved ikke, om dette produkt kommer på lager igen. RS har planer om at tage det ud af sortimentet inden længe.
RS-varenummer:
172-8228
Producentens varenummer:
CFR16J33K
Brand:
TE Connectivity
Find lignende produkter ved at vælge én eller flere attributter.
Vælg alle

Brand

TE Connectivity

Modstand

33 kΩ

Produkttype

Modstand

Tolerance (±)

5

Nominel effekt

0.25 W

Teknologi

Kulfilm

Serie

CF

Driftstemperatur maks.

155 °C

Min. driftstemperatur

-55 °C

Temperaturkoefficient

-1200 → 0 ppm/°C

COO (Country of Origin):
TH

TE Connectivity CFR16 Series, 0.25W Carbon Film Resistors


The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR16) having a full 0.25 W power rating.

This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.

• Premium quality carbon film

• Highly reliable

• Excellent power to size ratio

• High alumina content

• 0.24W Rated power @ 70°C

• Available in power ratings from 1 ohm to 10 Mohm

• Suitable for a range of small and large-scale applications

A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free Air mounted horizontally. Climatic category 55/155/56.

Relaterede links

Hold dig opdateret om vores seneste produkter og services

E-mail-adresse

De personoplysninger, du afgiver, når du tilmelder dig nyhedsbrevet, vil blive behandlet i overensstemmelse med vores privatlivspolitik.