TE Connectivity Aksial 1.3 kΩ Modstand 5 9 W Metaloxid, ROX Serien
- RS-varenummer:
- 187-1079
- Producentens varenummer:
- ROX9J1K3
- Brand:
- TE Connectivity
Kan ikke leveres i øjeblikket
Vi ved ikke, om dette produkt kommer på lager igen. RS har planer om at tage det ud af sortimentet inden længe.
- RS-varenummer:
- 187-1079
- Producentens varenummer:
- ROX9J1K3
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Aksial/radial | Aksial | |
| Modstand | 1.3 kΩ | |
| Produkttype | Modstand | |
| Tolerance (±) | 5 | |
| Nominel effekt | 9 W | |
| Teknologi | Metaloxid | |
| Serie | ROX | |
| Driftstemperatur maks. | 155 °C | |
| Min. driftstemperatur | -55 °C | |
| Temperaturkoefficient | -700 → 0 ppm/°C | |
| Vælg alle | ||
|---|---|---|
Brand TE Connectivity | ||
Aksial/radial Aksial | ||
Modstand 1.3 kΩ | ||
Produkttype Modstand | ||
Tolerance (±) 5 | ||
Nominel effekt 9 W | ||
Teknologi Metaloxid | ||
Serie ROX | ||
Driftstemperatur maks. 155 °C | ||
Min. driftstemperatur -55 °C | ||
Temperaturkoefficient -700 → 0 ppm/°C | ||
RoHS Status: Undtaget
- COO (Country of Origin):
- TH
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc
High Power with Small Size for Space Saving
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible
Relaterede links
- TE Connectivity Aksial 1.3 kΩ Modstand 5 9 W Metaloxid, ROX Serien
- TE Connectivity Aksial 1.3 kΩ Modstand 5 % 5 W Metaloxid, ROX Serien
- TE Connectivity Aksial 1.3 kΩ Modstand 5 % 0.5 W Metaloxid, ROX Serien
- TE Connectivity Aksial 24 kΩ Modstand 5 % 9 W Metaloxid, ROX Serien
- TE Connectivity Aksial 68 kΩ Modstand 5 % 9 W Metaloxid, ROX Serien
- TE Connectivity Aksial 150 kΩ Modstand 5 % 9 W Metaloxid, ROX Serien
- TE Connectivity Aksial 2.2 kΩ Modstand 5 % 9 W Metaloxid, ROX Serien
- TE Connectivity Aksial 1.8 kΩ Modstand 5 % 9 W Metaloxid, ROX Serien