TE Connectivity Radial 18 Ω Hulmonteret fast modstand 1 % 35 W Power-film, MPT Serien

Kan ikke leveres i øjeblikket
Vi ved ikke, om dette produkt kommer på lager igen. RS har planer om at tage det ud af sortimentet inden længe.
RS-varenummer:
195-5031
Producentens varenummer:
MPT35C18RF
Brand:
TE Connectivity
Find lignende produkter ved at vælge én eller flere attributter.
Vælg alle

Brand

TE Connectivity

Aksial/radial

Radial

Modstand

18 Ω

Produkttype

Hulmonteret fast modstand

Tolerance (±)

1 %

Nominel effekt

35 W

Teknologi

Power-film

Serie

MPT

Driftstemperatur maks.

150 °C

Min. driftstemperatur

-65 °C

Kapsling/hus

TO-220

Temperaturkoefficient

15 ppm/°C

COO (Country of Origin):
TW
The MPT Resistor series are a range of T0220 and TO247 packaged, low inductance thick film power resistors. This small size, high power device with 5 models are Ideally suited to applications where high power dissipation yet small size are key design requirements. The MPT Resistor series are the Ideal solution for small snubber circuits, the output side of high speed Pulse generators and low inductive resistor requirements in switch mode power supplies.

Small Size

TO220 and TO247

Easy to mount

Isolated moulded case

Non Inductive

High Power – TO220 to 50W when mounted on suitable heatsink

TO247 to 100W when mounted on suitable heatsink

Relaterede links

Hold dig opdateret om vores seneste produkter og services

E-mail-adresse

De personoplysninger, du afgiver, når du tilmelder dig nyhedsbrevet, vil blive behandlet i overensstemmelse med vores privatlivspolitik.