TE Connectivity Radial 390 Ω Hulmonteret fast modstand 1 % 100 W Power-film, MPT Serien
- RS-varenummer:
- 195-5173
- Producentens varenummer:
- MPT100C390RF
- Brand:
- TE Connectivity
Kan ikke leveres i øjeblikket
Vi ved ikke, om dette produkt kommer på lager igen. RS har planer om at tage det ud af sortimentet inden længe.
- RS-varenummer:
- 195-5173
- Producentens varenummer:
- MPT100C390RF
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Aksial/radial | Radial | |
| Modstand | 390 Ω | |
| Produkttype | Hulmonteret fast modstand | |
| Tolerance (±) | 1 % | |
| Nominel effekt | 100 W | |
| Teknologi | Power-film | |
| Serie | MPT | |
| Driftstemperatur maks. | 175 °C | |
| Min. driftstemperatur | -65 °C | |
| Kapsling/hus | TO-247 | |
| Temperaturkoefficient | 15 ppm/°C | |
| Vælg alle | ||
|---|---|---|
Brand TE Connectivity | ||
Aksial/radial Radial | ||
Modstand 390 Ω | ||
Produkttype Hulmonteret fast modstand | ||
Tolerance (±) 1 % | ||
Nominel effekt 100 W | ||
Teknologi Power-film | ||
Serie MPT | ||
Driftstemperatur maks. 175 °C | ||
Min. driftstemperatur -65 °C | ||
Kapsling/hus TO-247 | ||
Temperaturkoefficient 15 ppm/°C | ||
- COO (Country of Origin):
- TW
The MPT Resistor series are a range of T0220 and TO247 packaged, low inductance thick film power resistors. This small size, high power device with 5 models are Ideally suited to applications where high power dissipation yet small size are key design requirements. The MPT Resistor series are the Ideal solution for small snubber circuits, the output side of high speed Pulse generators and low inductive resistor requirements in switch mode power supplies.
Small Size
TO220 and TO247
Easy to mount
Isolated moulded case
Non Inductive
High Power – TO220 to 50W when mounted on suitable heatsink
TO247 to 100W when mounted on suitable heatsink
Relaterede links
- TE Connectivity Radial 390 Ω Hulmonteret fast modstand 1 % 100 W Power-film, MPT Serien
- TE Connectivity Radial 390 Ω Hulmonteret fast modstand 1 % 35 W Power-film, MPT Serien
- TE Connectivity Radial 1.5 Ω Hulmonteret fast modstand 1 % 35 W Power-film MPT Serien
- TE Connectivity Radial 10 kΩ Hulmonteret fast modstand 1 % 35 W Power-film MPT Serien
- TE Connectivity Radial 330 Ω Hulmonteret fast modstand 1 % 35 W Power-film, MPT Serien
- TE Connectivity Radial 3.3 Ω Hulmonteret fast modstand 1 % 100 W Power-film, MPT Serien
- TE Connectivity Radial 1.8 Ω Hulmonteret fast modstand 1 % 100 W Power-film, MPT Serien
- TE Connectivity Radial 56 Ω Hulmonteret fast modstand 1 % 100 W Power-film, MPT Serien