TE Connectivity Aksial 8.2 kΩ Modstand 5 % 1 W Metaloxid, ROX1S Serien

Kan ikke leveres i øjeblikket
Vi ved ikke, om dette produkt kommer på lager igen. RS har planer om at tage det ud af sortimentet inden længe.
Forpakningsmuligheder
RS-varenummer:
214-1260
Elfa Distrelec varenummer:
304-47-710
Producentens varenummer:
ROX1SJ8K2
Brand:
TE Connectivity
Find lignende produkter ved at vælge én eller flere attributter.
Vælg alle

Brand

TE Connectivity

Produkttype

Modstand

Modstand

8.2kΩ

Nominel effekt

1W

Modstandstype

Effektmodstand

Indpakning

Ammunitionspakke

Tolerance ±

5%

Aksial/radial

Aksial

Spænding

350V

Teknologi

Metaloxid

Serie

ROX1S

Bilindustristandarder

Nej

Kapsling/hus

1000

Benantal

2

Min. driftstemperatur

-55°C

Driftstemperatur maks.

235°C

Højde

10mm

Længde

12mm

Diameter

3.5mm

Standarder/godkendelser

No

Bredde

5mm

Temperaturkoefficient

±300 ppm/°C

Tilledningsdiameter

540μm

TE Connectivity ROX1S Series 1W Power Metal Oxide Film Resistors


The ROX1S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size. The ROX1S series is Ideal for line protection applications, they are flame proof as well as being able to withstand overload conditions. Their excellent long-term stability allows for assuring in application as well as providing reliability over time.

The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.

• High power in a Compact form

• Excellent long-term stability

• 1W Rated dissipation at 70°C

• ±5% Resistance tolerance

• ±300ppm/°C Temperature coefficient

• 350V Limiting element voltage

• 600V (max.) Overload voltage

• 1000MΩ Insulation resistance

• Solvent resistant coating

• High surge/overload capacity

• Complete flameproof construction

The ROX series of resistors comprise of a metal oxide film deposited onto a high quality alumina former. Attention to materials and processing quality allow a reduced physical size for each of the three power ratings with very good long term stability. The end cap and welded wire construction ensure high mechanical stability and strength. A specially formulated coating protects the element from environmental conditions and will withstand overload conditions without flame or mechanical damage. Recommended uses include all applications where overload conditions must not cause flaming. Value and tolerance markings is by four band colour code in accordance with IEC62. Rated at 70°C mounted horizontally in free air. Climatic category 55/235/56.

Relaterede links

Hold dig opdateret om vores seneste produkter og services

E-mail-adresse

De personoplysninger, du afgiver, når du tilmelder dig nyhedsbrevet, vil blive behandlet i overensstemmelse med vores privatlivspolitik.