TE Connectivity Aksial 2.2 kΩ Modstand 5 % 2 W Metaloxid, ROX2S Serien

Få rabat ved storkøb

Tilføj 100 flere for at gemme 60%

Se mængderabatter

Indhold (1 pakke af 10 enheder)*

Kr. 15,49

(ekskl. moms)

Kr. 19,36

(inkl. moms)

Add to Basket
Vælg eller skriv antal
Lagerinformation er i øjeblikket ikke tilgængelig - Vend tilbage senere

Enheder
Per stk.
Pr pakke*
Besparelse
10 - 90Kr. 1,549Kr. 15,49-
100 - 490Kr. 0,613Kr. 6,1360%
500 - 990Kr. 0,568Kr. 5,6863%
1000 - 1990Kr. 0,554Kr. 5,5464%
2000 +Kr. 0,539Kr. 5,3965%

*Vejledende pris

Forpakningsmuligheder
RS-varenummer:
214-1995
Producentens varenummer:
ROX2SJ2K2
Brand:
TE Connectivity
Find lignende produkter ved at vælge én eller flere attributter.
Vælg alle

Brand

TE Connectivity

Produkttype

Modstand

Modstand

2.2kΩ

Nominel effekt

2W

Modstandstype

Effektmodstand

Tolerance ±

5%

Indpakning

Ammunitionspakke

Spænding

350V

Aksial/radial

Aksial

Teknologi

Metaloxid

Serie

ROX2S

Bilindustristandarder

Nej

Kapsling/hus

1000

Min. driftstemperatur

-55°C

Benantal

2

Driftstemperatur maks.

235°C

Længde

16mm

Standarder/godkendelser

No

Bredde

5.5mm

Højde

12mm

Diameter

5mm

Temperaturkoefficient

±300 ppm/°C

Tilledningsdiameter

700μm

TE Connectivity ROX2S Series 2W Power Metal Oxide Film Resistors


The ROX2S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size. The ROX2S series is Ideal for line protection applications, they are flame proof as well as being able to withstand overload conditions. Their excellent long-term stability allows for assuring in application as well as providing reliability over time.

The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.

• High power in a Compact form

• Excellent long-term stability

• 2W Rated dissipation at 70°C

• ±5% Resistance tolerance

• ±300ppm/°C Temperature coefficient

• 350V Limiting element voltage

• 600V (max.) Overload voltage

• 1000MΩ Insulation resistance

• Solvent resistant coating

• High surge/overload capacity

• Complete flameproof construction

The ROX series of resistors comprise of a metal oxide film deposited onto a high quality alumina former. Attention to materials and processing quality allow a reduced physical size for each of the three power ratings with very good long term stability. The end cap and welded wire construction ensure high mechanical stability and strength. A specially formulated coating protects the element from environmental conditions and will withstand overload conditions without flame or mechanical damage. Recommended uses include all applications where overload conditions must not cause flaming. Value and tolerance markings is by four band colour code in accordance with IEC62. Rated at 70°C mounted horizontally in free air. Climatic category 55/235/56.

Relaterede links