TE Connectivity Aksial 5.6 Ω Modstand 5 % 3 W Metaloxid, ROX3S Serien
- RS-varenummer:
- 214-2465
- Producentens varenummer:
- ROX3SJ5R6
- Brand:
- TE Connectivity
Der er mulighed for mængderabat
Se mængderabatterIndhold (1 pakke af 10 enheder)*
Kr. 15,48
(ekskl. moms)
Kr. 19,35
(inkl. moms)
GRATIS levering for online ordrer over 600,00 kr.
Midlertidigt ikke på lager
- 5.500 enhed(er) afsendes fra 20. november 2026
Har du brug for mere? Indtast den mængde, du har brug for, og klik på "Tjek leveringsdatoer"
Enheder | Per stk. | Pr pakke* |
|---|---|---|
| 10 - 90 | Kr. 1,548 | Kr. 15,48 |
| 100 - 490 | Kr. 0,612 | Kr. 6,12 |
| 500 - 990 | Kr. 0,592 | Kr. 5,92 |
| 1000 - 1990 | Kr. 0,577 | Kr. 5,77 |
| 2000 + | Kr. 0,563 | Kr. 5,63 |
*Vejledende pris
- RS-varenummer:
- 214-2465
- Producentens varenummer:
- ROX3SJ5R6
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Modstand | 5.6Ω | |
| Produkttype | Modstand | |
| Nominel effekt | 3W | |
| Modstandstype | Effektmodstand | |
| Indpakning | Ammunitionspakke | |
| Tolerance ± | 5% | |
| Aksial/radial | Aksial | |
| Spænding | 350V | |
| Teknologi | Metaloxid | |
| Serie | ROX3S | |
| Bilindustristandarder | Nej | |
| Benantal | 2 | |
| Min. driftstemperatur | -55°C | |
| Driftstemperatur maks. | 235°C | |
| Bredde | 5.5mm | |
| Standarder/godkendelser | No | |
| Diameter | 5.5mm | |
| Højde | 16mm | |
| Længde | 16mm | |
| Temperaturkoefficient | ±300 ppm/°C | |
| Tilledningsdiameter | 700μm | |
| Vælg alle | ||
|---|---|---|
Brand TE Connectivity | ||
Modstand 5.6Ω | ||
Produkttype Modstand | ||
Nominel effekt 3W | ||
Modstandstype Effektmodstand | ||
Indpakning Ammunitionspakke | ||
Tolerance ± 5% | ||
Aksial/radial Aksial | ||
Spænding 350V | ||
Teknologi Metaloxid | ||
Serie ROX3S | ||
Bilindustristandarder Nej | ||
Benantal 2 | ||
Min. driftstemperatur -55°C | ||
Driftstemperatur maks. 235°C | ||
Bredde 5.5mm | ||
Standarder/godkendelser No | ||
Diameter 5.5mm | ||
Højde 16mm | ||
Længde 16mm | ||
Temperaturkoefficient ±300 ppm/°C | ||
Tilledningsdiameter 700μm | ||
TE Connectivity ROX3S Series 3W Power Metal Oxide Film Resistors
The ROX3S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size. The ROX3S series is Ideal for line protection applications, they are flame proof as well as being able to withstand overload conditions. Their excellent long-term stability allows for assuring in application as well as providing reliability over time.
The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.
• High power in a Compact form
• Excellent long-term stability
• 3W Rated dissipation at 70°C
• ±5% Resistance tolerance
• ±300ppm/°C Temperature coefficient
• 350V Limiting element voltage
• 600V (max.) Overload voltage
• 1000MΩ Insulation resistance
• Solvent resistant coating
• High surge/overload capacity
• Complete flameproof construction
The ROX series of resistors comprise of a metal oxide film deposited onto a high quality alumina former. Attention to materials and processing quality allow a reduced physical size for each of the three power ratings with very good long term stability. The end cap and welded wire construction ensure high mechanical stability and strength. A specially formulated coating protects the element from environmental conditions and will withstand overload conditions without flame or mechanical damage. Recommended uses include all applications where overload conditions must not cause flaming. Value and tolerance markings is by four band colour code in accordance with IEC62. Rated at 70°C mounted horizontally in free air. Climatic category 55/235/56.
Relaterede links
- TE Connectivity Aksial 5.6 Ω Modstand 5 % 3 W Metaloxid ROX3S Serien
- TE Connectivity Aksial 5.6 kΩ Modstand 5 % 3 W Metaloxid, ROX3S Serien
- TE Connectivity Aksial 560 Ω Modstand 5 % 3 W Metaloxid, ROX3S Serien
- TE Connectivity Aksial 180 Ω Modstand 5 % 3 W Metaloxid, ROX3S Serien
- TE Connectivity Aksial 3.9 Ω Modstand 5 % 3 W Metaloxid, ROX3S Serien
- TE Connectivity Aksial 330 Ω Modstand 5 % 3 W Metaloxid, ROX3S Serien
- TE Connectivity Aksial 47 Ω Modstand 5 % 3 W Metaloxid, ROX3S Serien
- TE Connectivity Aksial 2.2 Ω Modstand 5 % 3 W Metaloxid, ROX3S Serien