Vishay Aksial Metalfilmsmodstand 5 2 W
- RS-varenummer:
- 251-3903P
- Producentens varenummer:
- PR02000203901JR500
- Brand:
- Vishay
Kan ikke leveres i øjeblikket
Vi ved ikke, om dette produkt kommer på lager igen. RS har planer om at tage det ud af sortimentet inden længe.
- RS-varenummer:
- 251-3903P
- Producentens varenummer:
- PR02000203901JR500
- Brand:
- Vishay
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
| Brand | Vishay | |
| Aksial/radial | Aksial | |
| Produkttype | Metalfilmsmodstand | |
| Tolerance (±) | 5 | |
| Nominel effekt | 2 W | |
| Temperaturkoefficient | 50 ppm/°C | |
| Vælg alle | ||
|---|---|---|
Brand Vishay | ||
Aksial/radial Aksial | ||
Produkttype Metalfilmsmodstand | ||
Tolerance (±) 5 | ||
Nominel effekt 2 W | ||
Temperaturkoefficient 50 ppm/°C | ||
- COO (Country of Origin):
- IN
The Vishay power metal film leaded resistor has homogeneous film of metal alloy which is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.
High power in small packages
Defined fusing characteristics
Technology metal film
Meets Active and passive flammability requirements as defined in IEC 60115-1
AEC-Q200 qualified