TE Connectivity 470 mΩ Modstand 5 10 W Trådviklet, C10 Serien

Kan ikke leveres i øjeblikket
Vi ved ikke, om dette produkt kommer på lager igen. RS har planer om at tage det ud af sortimentet inden længe.
Forpakningsmuligheder
RS-varenummer:
666-1692
Producentens varenummer:
C10R47JL
Brand:
TE Connectivity
Find lignende produkter ved at vælge én eller flere attributter.
Vælg alle

Brand

TE Connectivity

Modstand

470 mΩ

Produkttype

Modstand

Tolerance (±)

5

Nominel effekt

10 W

Teknologi

Trådviklet

Serie

C10

Temperaturkoefficient

15 ppm/°C

COO (Country of Origin):
IN

C10 Series 10W, Axial


Tyco C series economically priced resistors are capable of dissipating high power from a relatively small size in harsh environmental conditions

A range of high power resistors in small body sizes suitable for use in harsh environments. Their high stability and reliability make them particularly suitable for use in protection circuits.,The resistance wire element is wound onto a high purity ceramic substrate and employs an all welded cap and lead method of construction giving considerable strength and resistance to damage. The vitreous enamel protective coating is resistant to all normal PCB cleaning solvents.Application note. Terminations should not be bent closer than 1.5mm from the body. Recommended minimum bend radius is 1mm. For full rated power dissipation terminations should not be soldered closer than 4mm from the body.When cold, vitreous enamel has excellent insulation resistance; however the specific resistance decreases with increasing temperature. Therefore if the resistor is operating at or near maximum temperature it cannot be classed as insulating and should not be in contact with any conducting materials.

Relaterede links

Hold dig opdateret om vores seneste produkter og services

E-mail-adresse

De personoplysninger, du afgiver, når du tilmelder dig nyhedsbrevet, vil blive behandlet i overensstemmelse med vores privatlivspolitik.