TE Connectivity 768 kΩ Modstand 0.1 0.25 W Metalfilm, R Serien
- RS-varenummer:
- 754-6904
- Producentens varenummer:
- YR1B768KCC
- Brand:
- TE Connectivity
Kan ikke leveres i øjeblikket
Vi ved ikke, om dette produkt kommer på lager igen. RS har planer om at tage det ud af sortimentet inden længe.
- RS-varenummer:
- 754-6904
- Producentens varenummer:
- YR1B768KCC
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Modstand | 768 kΩ | |
| Produkttype | Modstand | |
| Tolerance (±) | 0.1 | |
| Nominel effekt | 0.25 W | |
| Teknologi | Metalfilm | |
| Serie | R | |
| Driftstemperatur maks. | 155 °C | |
| Min. driftstemperatur | -65 °C | |
| Temperaturkoefficient | 75 ppm/°C | |
| Vælg alle | ||
|---|---|---|
Brand TE Connectivity | ||
Modstand 768 kΩ | ||
Produkttype Modstand | ||
Tolerance (±) 0.1 | ||
Nominel effekt 0.25 W | ||
Teknologi Metalfilm | ||
Serie R | ||
Driftstemperatur maks. 155 °C | ||
Min. driftstemperatur -65 °C | ||
Temperaturkoefficient 75 ppm/°C | ||
- COO (Country of Origin):
- IN
TE Connectivity R Series 100kΩ - 1MΩ Precision Metal Film Fixed Resistors
The TE Connectivity R series metal film resistors are a Precision Resistor with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load as well as under severe environmental conditions. This makes them ideally suited for applications where long-term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for Value and tolerance.
• 0.1% Tolerance
• Temperature coefficient of 15ppm
• Resistances of 100kΩ - 1MΩ available
• Ideally suited to applications requiring long-term stability
• Outstanding stability under load
• Reliable in severe environmental conditions
Metal Film Fixed Resistors - R Series
Relaterede links
- TE Connectivity 768 kΩ Modstand 0.1 0.25 W Metalfilm, R Serien
- TE Connectivity Aksial 2.74 kΩ Modstand 0.1 % 0.25 W Metalfilm R Serien
- TE Connectivity 11.3 kΩ Modstand 0.1 0.25 W Metalfilm, R Serien
- TE Connectivity 13.7 kΩ Modstand 0.1 0.25 W Metalfilm, R Serien
- TE Connectivity 66.5 kΩ Modstand 0.1 0.25 W Metalfilm, R Serien
- TE Connectivity 750 kΩ Modstand 0.1 0.25 W Metalfilm, R Serien
- TE Connectivity 14.3 kΩ Modstand 0.1 0.25 W Metalfilm, R Serien
- TE Connectivity 619 kΩ Modstand 0.1 0.25 W Metalfilm, R Serien