RS PRO IDC-stik Stik, Vertikal, 6-Polet, 2 Rækker, Pitch: 2.54 mm, Kabel

Der er mulighed for mængderabat
Se mængderabatter

Indhold (1 enhed)*

Kr. 9,60

(ekskl. moms)

Kr. 12,00

(inkl. moms)

Add to Basket
Vælg eller skriv antal
På lager
  • Plus 570 enhed(er) afsendes fra 12. oktober 2026
Har du brug for mere? Indtast den mængde, du har brug for, og klik på "Tjek leveringsdatoer"

Enheder
Per stk.
1 - 4Kr. 9,60
5 - 9Kr. 8,31
10 +Kr. 7,40

*Vejledende pris

RS-varenummer:
284-6499
Brand:
RS PRO
Find lignende produkter ved at vælge én eller flere attributter.
Vælg alle

Brand

RS PRO

Antal vindinger

6

Produkttype

IDC-stik

Antal rækker

2

Strøm

1A

Pitch

2.54mm

Stik køn

Stik

Spænding

500V

Afskærmet/Uafskærmet

Uafskærmet

Monteringstype

Kabel

Orientering

Vertikal

Kontaktbelægning

Tin over nikkel

Terminering

IDC

Min. driftstemperatur

-40°C

Driftstemperatur maks.

105°C

Kontaktkøn

Stik

Standarder/godkendelser

No

Husmateriale

Polybutylenterephtalat

Kontaktmateriale

Fosforbronze

COO (Country of Origin):
CN

RS PRO rød 6-vejs mikro-IDC-stik


A low profile IDC connector plug for wire to board or board to board connections. The IDC plug headers and sockets feature a 2.54mm staggered pitch providing an enhanced connection and 1.27mm pitch ribbon cable connection.;The 6 way IDC plug features 2 rows of contacts constructed from Phosphor Bronze providing excellent wear resistance protecting against breaks from repeated insertions and a Tin over Nickel plating for a high level of conductivity with a hardwearing PBT housing.;A durable and reliable connector plug ideally suited for use in computers connecting drives including CD drives and SSDs.

Egenskaber og fordele


Red IDC connector plug;6 way/ 2 rows;Voltage rating of 500V;2.54mm staggered pitch;Suitable for 1.27mm pitch ribbon cable;Contact resistance of 20MΩ;Insulation resistance of 1000MΩ;Short latch ejection;Cable mount design (28AWG wire);Dimensions of 10.99 x 5mm

Hvorfor RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Relaterede links

Hold dig opdateret om vores seneste produkter og services

E-mail-adresse

De personoplysninger, du afgiver, når du tilmelder dig nyhedsbrevet, vil blive behandlet i overensstemmelse med vores privatlivspolitik.