Advantech RS422, RS-485 Interfacekonverter 1

Indhold (1 enhed)*

Kr. 1.585,74

(ekskl. moms)

Kr. 1.982,18

(inkl. moms)

Add to Basket
Vælg eller skriv antal
Lagerinformation er i øjeblikket ikke tilgængelig - Vend tilbage senere
Enheder
Per stk.
1 +Kr. 1.585,74

*Vejledende pris

RS-varenummer:
448-831
Elfa Distrelec varenummer:
125-78-854
Producentens varenummer:
ADAM-4521
Brand:
Advantech
Find lignende produkter ved at vælge én eller flere attributter.
Vælg alle

Brand

Advantech

Bustype Busbredde

RS422, RS-485

Produkttype

Interfacekonverter

Antal porte

1

Distrelec Product Id

12578854

Transmissionshastighed (maks.)

115.2 kbit/s

Udgangsport

Klemrække

Standarder/godkendelser

RoHS 2002/95/EC

RoHS Status: Undtaget

COO (Country of Origin):
JP

Advantech RS-422/485 To RS-232 Converter


The Advantech ADAM-4521 is an intelligent RS-422/485 to RS-232 converter specifically designed to connect RS-422/485 devices to an RS-232 network. It required 10VDC to 30VDC power. It has addressable converter solves this problem and easily build up an RS-485 network with RS-232 device by assigning each one an address for easier communication.

Features and Benefits


Automatic RS-485 data flow control

Isolation protection1000VDC

Surge protection RS-485 data line

Transmission speed up to 115.2Kbps

Networking up to 1200meters (4000 feet)

Reserved space for termination resistors

Power and data flow indicator for troubleshooting

Mounts easily on a DIN-rail, panel or piggyback

RS-232 and RS-485 can be set to different baud rates

Watchdog timer function

Software configurable to either addressable or non-addressable mode

All communication setups stored in EEPROM

Connectors: 1 x plug-in terminal block

Applications


Computer systems

Measurement equipment

PLCs and industrial devices

Certifications


CE certified

FM approved

UL approved

The utility disk is not included. It can be downloaded from the manufacturer's website.

URL: https://www.advantech.com/ja-jp/support/details/utility?id=1-2AKUDB

Relaterede links

Hold dig opdateret om vores seneste produkter og services

E-mail-adresse

De personoplysninger, du afgiver, når du tilmelder dig nyhedsbrevet, vil blive behandlet i overensstemmelse med vores privatlivspolitik.