APEM Hall-effekt-joystick 3-akset, IP65, IP68 Knap Hall-effekt, 70 °C, 25 °C
- RS-varenummer:
- 693-2332
- Producentens varenummer:
- HFX-45S12
- Brand:
- APEM
Kan ikke leveres i øjeblikket
Vi ved ikke, om dette produkt kommer på lager igen. RS har planer om at tage det ud af sortimentet inden længe.
Alternativ
Dette produkt er ikke tilgængeligt i øjeblikket. Vi anbefaler dette alternativ.
(Leveres Pr. stk.)
Kr. 2.479,64
(ekskl. moms)
Kr. 3.099,55
(inkl. moms)
- RS-varenummer:
- 693-2332
- Producentens varenummer:
- HFX-45S12
- Brand:
- APEM
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
| Brand | APEM | |
| Produkttype | Hall-effekt-joystick | |
| Antal akser | 3 | |
| IP-klassificering | IP65, IP68 | |
| Håndgrebstype | Knap | |
| Afbryderteknologi | Hall-effekt | |
| Driftstemperatur maks. | 70 °C | |
| Min. driftstemperatur | 25 °C | |
| Joystick-vandring | 36 ° | |
| Mekanisk levetid | 3000000 Cycles | |
| Vælg alle | ||
|---|---|---|
Brand APEM | ||
Produkttype Hall-effekt-joystick | ||
Antal akser 3 | ||
IP-klassificering IP65, IP68 | ||
Håndgrebstype Knap | ||
Afbryderteknologi Hall-effekt | ||
Driftstemperatur maks. 70 °C | ||
Min. driftstemperatur 25 °C | ||
Joystick-vandring 36 ° | ||
Mekanisk levetid 3000000 Cycles | ||
- COO (Country of Origin):
- US
APEM Joystick Button
The APEM 3 way contactless joystick button has an operating life of 3000000 cycles and contact electrical current rating of 10mA and voltage rating of 5VAC. It has 3-axes format, which covers X, Y and Z axes and each provides one proportional output. The stick controls the X and Y axis while the handle incorporates the Z-axis. Long trouble-free life is assured with the latest Hall effect technology, providing a range of analogue signals or custom PWM output options. This joystick is designed for performance, strength and robustness. A square limiter has been fitted, giving the full movement of the stick.
Features and Benefits
Precision analogue control
One, two, or three axes operation
Range of fingertip handle options
Operating temperature range is between -25℃ and 70℃
Certifications
IP65 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IP68 rated
Relaterede links
- APEM Joystick-switch 3-akset 85 °C, -40 °C
- CH Products Hall-effekt-joystick 3-akset IP65 Knap Kabel -25 °C HFX
- APEM Hall-effekt-joystick 2-akset 70 °C, -25 °C 3000
- APEM Hall-effekt-joystick 3-akset 70 °C, -25 °C 3000
- CH Products Hall-effekt-joystick 2-akset IP65 Arm Kabel -25 °C HFX
- CH Products Hall-effekt-joystick 2-akset IP68 Arm Kabel -25 °C HFX
- APEM Kontaktfrt joystick 2-akset 40mA Hall-effekt 70 °C, -25 °C 3000
- APEM Hall-effekt-joystick 2-akset Afstands-stik -25 °C 3000