RND RND 465
- RS-varenummer:
- 492-045
- Producentens varenummer:
- RND 465-01305
- Brand:
- RND
Kan ikke leveres i øjeblikket
Vi ved ikke, om dette produkt kommer på lager igen. RS har planer om at tage det ud af sortimentet inden længe.
- RS-varenummer:
- 492-045
- Producentens varenummer:
- RND 465-01305
- Brand:
- RND
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
| Brand | RND | |
| Serie | RND 465 | |
| Vælg alle | ||
|---|---|---|
Brand RND | ||
Serie RND 465 | ||
- COO (Country of Origin):
- CN
The RND Cable gland is engineered for high-performance applications, crafted from durable polyamide to provide superior protection for cables against water and dust ingress. This essential component ensures the integrity of electrical equipment and enclosures, making it suitable for a variety of environments, including mechanical systems and lighting. Its robust design boasts strain relief, allowing for a secure fit that mitigates cable stress while maintaining functionality across a wide temperature range. The inclusion of a sealing ring enhances its reliability in demanding conditions, ensuring optimal performance and longevity.
Comes with a locknut for secure fastening and added stability
Incorporates a snapping mechanism for easy cable coupling
Halogen-free composition ensures environmental safety
Shock resistant for durability in dynamic environments
Bend radius protection prevents kinking and damage to cables
Suitable for use with flat cables, enhancing versatility in application
Relaterede links
- RND Kabelforskruning RND 465
- RND RND 465
- RND RND 465 PG9 Kabelforskruning Naturlig IP68 4 mm 8 mm
- RND RND 465 M36 Kabelforskruning Grå Låsemøtrik medfølger IP68 18 mm 25 mm
- RND RND 465 M25 Kabelforskruning Grå Låsemøtrik medfølger IP68 13 mm 18 mm
- RND RND 465 M16 Kabelforskruning Grå Låsemøtrik medfølger IP68 3 mm 6.5 mm
- RND RND 465 M16 Kabelforskruning Grå Låsemøtrik medfølger IP68 4 mm 8 mm
- RND RND 465 M24 Kabelforskruning Sort Låsemøtrik medfølger IP68 12 mm 15 mm