Lapp SKINTOP MS-SC-M M20 Kabelforskruning Nikkel, Forniklet messing, IP68 7 mm 13 mm
- RS-varenummer:
- 287-2432
- Elfa Distrelec varenummer:
- 155-19-172
- Producentens varenummer:
- SKINTOP MS-SC-M 20X1.5
- Brand:
- Lapp
Kan ikke leveres i øjeblikket
Vi ved ikke, om dette produkt kommer på lager igen. RS har planer om at tage det ud af sortimentet inden længe.
Alternativ
Dette produkt er ikke tilgængeligt i øjeblikket. Vi anbefaler dette alternativ.
(Leveres Pr. stk.)
Kr. 49,14
(ekskl. moms)
Kr. 61,42
(inkl. moms)
- RS-varenummer:
- 287-2432
- Elfa Distrelec varenummer:
- 155-19-172
- Producentens varenummer:
- SKINTOP MS-SC-M 20X1.5
- Brand:
- Lapp
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
| Brand | Lapp | |
| Serie | SKINTOP MS-SC-M | |
| Gevindstørrelse | M20 | |
| Produkttype | Kabelforskruning | |
| Farve | Nikkel | |
| Materiale | Forniklet messing | |
| IP-klassificering | IP68 | |
| Kabeldiameter min. | 7 mm | |
| Kabeldiameter maks. | 13 mm | |
| Distrelec Product Id | 155-19-172 | |
| Farligt område-certificering | Nej | |
| Driftstemperatur maks. | 100 °C | |
| Min. driftstemperatur | 20 °C | |
| Standarder/godkendelser | RoHS | |
| Vælg alle | ||
|---|---|---|
Brand Lapp | ||
Serie SKINTOP MS-SC-M | ||
Gevindstørrelse M20 | ||
Produkttype Kabelforskruning | ||
Farve Nikkel | ||
Materiale Forniklet messing | ||
IP-klassificering IP68 | ||
Kabeldiameter min. 7 mm | ||
Kabeldiameter maks. 13 mm | ||
Distrelec Product Id 155-19-172 | ||
Farligt område-certificering Nej | ||
Driftstemperatur maks. 100 °C | ||
Min. driftstemperatur 20 °C | ||
Standarder/godkendelser RoHS | ||
- COO (Country of Origin):
- DE
LAPP Skintop MS-SC-M Series Cable Gland, M20 Thread size, 7mm Minimum Cable Diameter - SKINTOP MS-SC-M 20X1.5
This cable gland is specifically designed for copper-screened cables, ensuring low-resistance screen contact and strain relief. Constructed from nickel-plated brass, the gland showcases remarkable durability and functionality. Capable of accommodating cable diameters between 7mm to 13mm, it operates effectively across a temperature range of -40°C to +100°C.
Features & Benefits
• Flame-retardant materials provide additional safety in critical environments
• Accommodates a wide cable diameter for versatile usage
• Excellent thermal resistance supports high-temperature usage
• Secure strain relief is achieved through robust design elements
Applications
• Used with copper-screened cables in industrial settings
• Suitable for installations requiring waterproof sealing
• Utilised in environments that demand flame-retardant materials
• Effective in automation and electrical systems for sectioning power sources
What temperature range can it operate in?
It operates effectively in a dynamic range of -25°C to +100°C and a static range from -40°C to +100°C, making it suitable for various challenging environments.
How does the gland provide strain relief?
The robust design components ensure that once cables are inserted, they are securely held in place, preventing mechanical stress from damaging the cable.
What materials are used in its construction?
Constructed with nickel-plated brass for durability, the gland also incorporates UV-resistant components like CR and NBR, enhancing its performance in outdoor conditions.
Is the gland suitable for use in high-pressure environments?
With an IP68 rating, it can withstand pressures of up to 10 bar, making it ideal for high-pressure applications.
Relaterede links
- Lapp SKINTOP MS-SC M20 EMC-kabelafslutning Metallisk sølv IP69, IP68 7 mm 13 mm
- Lapp SKINTOP BS-M M20 Kabelforskruning Sort IP68 7 mm 13 mm
- Lapp EMC-kabelafslutning SKINTOP MS-SC 1 x kabelforskruning
- Lapp EMC-kabelafslutning SKINTOP MS-SC 25 1 x kabelforskruning
- Lapp EMC-kabelafslutning SKINTOP MS-SC 50 1 x kabelforskruning
- Lapp EMC-kabelafslutning SKINTOP MS-SC 25 5 x kabelforskruning
- Lapp EMC-kabelafslutning SKINTOP MS-SC 5 1 x kabelforskruning
- Lapp EMC-kabelafslutning SKINTOP MS-SC 10 1 x kabelforskruning