INA Knastfølger, Stiftskrue 24mm boring, Dia. 72 mm
- RS-varenummer:
- 194-7198
- Producentens varenummer:
- KR72-PP-A
- Brand:
- INA
Der er mulighed for mængderabat
Se mængderabatterIndhold (1 enhed)*
Kr. 1.723,92
(ekskl. moms)
Kr. 2.154,90
(inkl. moms)
GRATIS levering for online ordrer over 600,00 kr.
Midlertidigt ikke på lager
- Afsendelse fra 21. december 2026
Har du brug for mere? Indtast den mængde, du har brug for, og klik på "Tjek leveringsdatoer"
Enheder | Per stk. |
|---|---|
| 1 - 4 | Kr. 1.723,92 |
| 5 - 9 | Kr. 1.622,11 |
| 10 + | Kr. 1.589,50 |
*Vejledende pris
- RS-varenummer:
- 194-7198
- Producentens varenummer:
- KR72-PP-A
- Brand:
- INA
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
| Brand | INA | |
| Produkttype | Knastfølger | |
| Rullediameter | 72mm | |
| Undertype | Stiftskrue | |
| Borehulsdiameter | 24mm | |
| Statisk belastning nominel | 53kN | |
| Dynamisk belastning mærkeværdi | 28kN | |
| Standarder/godkendelser | No | |
| Vælg alle | ||
|---|---|---|
Brand INA | ||
Produkttype Knastfølger | ||
Rullediameter 72mm | ||
Undertype Stiftskrue | ||
Borehulsdiameter 24mm | ||
Statisk belastning nominel 53kN | ||
Dynamisk belastning mærkeværdi 28kN | ||
Standarder/godkendelser No | ||
Yoke and stud type roller bearing track rollers:
Are ready-to-fit needle or cylindrical roller bearings of single or double row design
Are mounted on shafts or studs (yoke type track rollers) or supplied with a heavy-section roller stud with fixing thread and a mounting aid (stud type track rollers)
Have particularly thick-walled outer rings with a crowned outside surface
Can support high radial loads
Tolerate axial loads which are due to small misalignment defects, skewed running or temporary contact running impacts
Are available with or without an inner ring (yoke type track rollers)
Are produced with or without axial guidance of the outer ring (stud type track rollers are always produced with axial guidance)
Are open or sealed on both sides
Are not mounted in a housing bore, but are supported on a flat mating track
Can be adjusted to the mating track in the design with the eccentric collar, thus permitting, for example, larger manufacturing tolerances in the adjacent construction