INA Knastfølger, Stiftskrue 30mm boring, Dia. 80 mm

Der er mulighed for mængderabat
Se mængderabatter

Indhold (1 enhed)*

Kr. 2.264,12

(ekskl. moms)

Kr. 2.830,15

(inkl. moms)

Add to Basket
Vælg eller skriv antal
På lager
  • 2 enhed(er) klar til afsendelse fra et alternativt lager
Har du brug for mere? Indtast den mængde, du har brug for, og klik på "Tjek leveringsdatoer"

Enheder
Per stk.
1 - 4Kr. 2.264,12
5 - 9Kr. 2.130,60
10 +Kr. 2.087,67

*Vejledende pris

RS-varenummer:
194-7200
Producentens varenummer:
KR80-PP-A
Brand:
INA
Find lignende produkter ved at vælge én eller flere attributter.
Vælg alle

Brand

INA

Rullediameter

80mm

Produkttype

Knastfølger

Undertype

Stiftskrue

Borehulsdiameter

30mm

Statisk belastning nominel

77kN

Dynamisk belastning mærkeværdi

38.5kN

Standarder/godkendelser

No

Yoke and stud type roller bearing track rollers:

Are ready-to-fit needle or cylindrical roller bearings of single or double row design

Are mounted on shafts or studs (yoke type track rollers) or supplied with a heavy-section roller stud with fixing thread and a mounting aid (stud type track rollers)

Have particularly thick-walled outer rings with a crowned outside surface

Can support high radial loads

Tolerate axial loads which are due to small misalignment defects, skewed running or temporary contact running impacts

Are available with or without an inner ring (yoke type track rollers)

Are produced with or without axial guidance of the outer ring (stud type track rollers are always produced with axial guidance)

Are open or sealed on both sides

Are not mounted in a housing bore, but are supported on a flat mating track

Can be adjusted to the mating track in the design with the eccentric collar, thus permitting, for example, larger manufacturing tolerances in the adjacent construction

Relaterede links

Hold dig opdateret om vores seneste produkter og services

E-mail-adresse

De personoplysninger, du afgiver, når du tilmelder dig nyhedsbrevet, vil blive behandlet i overensstemmelse med vores privatlivspolitik.