Huber+Suhner 16_SMB-50-1-40/111_NE SMB-stik Kabel 50 Ω, Koaksial Crimp, Retvinklet
- RS-varenummer:
- 205-8892
- Elfa Distrelec varenummer:
- 302-15-202
- Producentens varenummer:
- 16_SMB-50-1-40/111_NE
- Brand:
- Huber+Suhner
Kan ikke leveres i øjeblikket
Vi ved ikke, om dette produkt kommer på lager igen. RS har planer om at tage det ud af sortimentet inden længe.
- RS-varenummer:
- 205-8892
- Elfa Distrelec varenummer:
- 302-15-202
- Producentens varenummer:
- 16_SMB-50-1-40/111_NE
- Brand:
- Huber+Suhner
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
| Brand | Huber+Suhner | |
| Serie | 16_SMB-50-1-40/111_NE | |
| Koaksialstiktype | SMB-stik | |
| Monteringstype | Kabel | |
| Impedans | 50 Ω | |
| Kabeltype | Koaksial | |
| Terminering | Crimp | |
| Orientering | Retvinklet | |
| Husbelægning | Messing | |
| Chassis | Nej | |
| Distrelec Product Id | 30215202 | |
| Polaritet | Normal | |
| Produkttype | Koaksialkonnektor | |
| Vælg alle | ||
|---|---|---|
Brand Huber+Suhner | ||
Serie 16_SMB-50-1-40/111_NE | ||
Koaksialstiktype SMB-stik | ||
Monteringstype Kabel | ||
Impedans 50 Ω | ||
Kabeltype Koaksial | ||
Terminering Crimp | ||
Orientering Retvinklet | ||
Husbelægning Messing | ||
Chassis Nej | ||
Distrelec Product Id 30215202 | ||
Polaritet Normal | ||
Produkttype Koaksialkonnektor | ||
- COO (Country of Origin):
- CN
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 4 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 4 GHz
Centre contact crimped
Outer contact crimped
Weight 0.0042 kg
Operating temperature -65 °C to 165 °C
Relaterede links
- Huber+Suhner 16_SMB-50-2-50/111_NE SMB-stik Stik Kabel 50 Ω Retvinklet
- Huber+Suhner 16_SMB-50-2-51/111_NE SMB-stik Stik Kabel 50 Ω Retvinklet
- Huber+Suhner 16_SMB-50-2-40/111_NE SMB-stik Stik Kabel 50 Ω Retvinklet
- Huber+Suhner 16_SMB-50-2-23/111_NE SMB-stik Stik Kabel 50 Ω Retvinklet
- Huber+Suhner 11_SMB-50-1-40/111_NE SMB-stik Hun Kabel 50 Ω Lige
- Huber+Suhner 21_SMB-50-2-10/111_NE SMB-stik Hun Kabel 50 Ω Lige
- Huber+Suhner 11_SMB-50-2-41/111_NE SMB-stik Stik Kabel 50 Ω Lige
- Huber+Suhner 11_SMB-50-2-40/111_NE SMB-stik Stik Kabel 50 Ω Lige