Huber+Suhner 16_SMA-50-3-56/199_NE SMA-stik Kabel 50 Ω, Koaksial Crimp, Retvinklet
- RS-varenummer:
- 205-8990
- Elfa Distrelec varenummer:
- 302-15-111
- Producentens varenummer:
- 16_SMA-50-3-56/199_NE
- Brand:
- Huber+Suhner
Få rabat ved storkøb
Tilføj 10 flere for at gemme Kr. 164,60
Se mængderabatterIndhold (1 enhed)*
Kr. 189,47
(ekskl. moms)
Kr. 236,84
(inkl. moms)
Lagerinformation er i øjeblikket ikke tilgængelig - Vend tilbage senere
Enheder | Per stk. | Besparelse |
|---|---|---|
| 1 - 9 | Kr. 189,47 | - |
| 10 - 24 | Kr. 173,01 | Kr. 164,60 |
| 25 - 49 | Kr. 159,25 | Kr. 755,50 |
| 50 - 99 | Kr. 147,43 | Kr. 2.102,00 |
| 100 + | Kr. 132,70 | Kr. 5.677,00 |
*Vejledende pris
- RS-varenummer:
- 205-8990
- Elfa Distrelec varenummer:
- 302-15-111
- Producentens varenummer:
- 16_SMA-50-3-56/199_NE
- Brand:
- Huber+Suhner
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
| Brand | Huber+Suhner | |
| Serie | 16_SMA-50-3-56/199_NE | |
| Koaksialstiktype | SMA-stik | |
| Monteringstype | Kabel | |
| Impedans | 50 Ω | |
| Kabeltype | Koaksial | |
| Terminering | Crimp | |
| Orientering | Retvinklet | |
| Chassis | Nej | |
| Distrelec Product Id | 30215111 | |
| Polaritet | Normal | |
| Produkttype | Koaksialkonnektor | |
| Vælg alle | ||
|---|---|---|
Brand Huber+Suhner | ||
Serie 16_SMA-50-3-56/199_NE | ||
Koaksialstiktype SMA-stik | ||
Monteringstype Kabel | ||
Impedans 50 Ω | ||
Kabeltype Koaksial | ||
Terminering Crimp | ||
Orientering Retvinklet | ||
Chassis Nej | ||
Distrelec Product Id 30215111 | ||
Polaritet Normal | ||
Produkttype Koaksialkonnektor | ||
- COO (Country of Origin):
- CH
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 18 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 18 GHz
Centre contact soldered
Outer contact crimped
Weight 0.0062 kg
Operating temperature -65 °C to 165 °C
Relaterede links
- Huber+Suhner 16_SMA-50-4-55/199_NE SMA-stik Stik Kabel 50 Ω Retvinklet
- Huber+Suhner 11_SMA-50-3-56/199_NE SMA-stik Stik Kabel 50 Ω Lige
- Huber+Suhner 11_SMA-50-2-56/199_NE SMA-stik Stik Kabel 50 Ω Lige
- Huber+Suhner SMA SMA-stik Stik Kabel 50 Ω Crimp, Retvinklet
- Huber+Suhner 16_SMA-50-2-114/111_N SMA-stik Stik Kabel 50 Ω Retvinklet
- Huber+Suhner 11_SMA-50-2-55/199_NE SMA-stik Stik Kabel 50 Ω Lige
- Huber+Suhner 16_SMA-50-2-105/111_NH SMA-stik Stik Kabel Koaksial Retvinklet, Retvinklet
- Huber+Suhner 16_SMA-50-2-100/199_NH SMA-stik Stik Kabel 50 Ω Retvinklet