Klaxon Flashguard QBS Serien Blinklys, Ravgul, Ravgul linse, Blinkende, Blinkende 24V, LED, LED Overflade 32mA IP65,
- RS-varenummer:
- 309-6054
- Producentens varenummer:
- QBS-0063
- Brand:
- Klaxon
Indhold (1 enhed)*
Kr. 545,16
(ekskl. moms)
Kr. 681,45
(inkl. moms)
Lagerinformation er i øjeblikket ikke tilgængelig - Vend tilbage senere
Enheder | Per stk. |
|---|---|
| 1 + | Kr. 545,16 |
*Vejledende pris
- RS-varenummer:
- 309-6054
- Producentens varenummer:
- QBS-0063
- Brand:
- Klaxon
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
| Brand | Klaxon | |
| Serie | Flashguard QBS | |
| Produkttype | Blinklys | |
| Linsefarve | Ravgul, Ravgul | |
| Lyseffekt | Blinkende, Blinkende | |
| Forsyningsspænding maks. | 24 V | |
| Glødelampe-type | LED, LED | |
| Monteringstype | Overflade | |
| Strømforbrug | 32 mA | |
| IP-klassificering | IP65, IP67 | |
| Fodens diameter | 85 mm | |
| Strømtype | DC, DC | |
| Højde | 81 mm | |
| Husfarve | Hvid, Hvid | |
| Husmateriale | Polykarbonat | |
| Lampe inkluderet | Ja | |
| Driftstemperatur maks. | 40 °C | |
| Min. driftstemperatur | -20 °C | |
| Standarder/godkendelser | CE, RoHS | |
| Vælg alle | ||
|---|---|---|
Brand Klaxon | ||
Serie Flashguard QBS | ||
Produkttype Blinklys | ||
Linsefarve Ravgul, Ravgul | ||
Lyseffekt Blinkende, Blinkende | ||
Forsyningsspænding maks. 24 V | ||
Glødelampe-type LED, LED | ||
Monteringstype Overflade | ||
Strømforbrug 32 mA | ||
IP-klassificering IP65, IP67 | ||
Fodens diameter 85 mm | ||
Strømtype DC, DC | ||
Højde 81 mm | ||
Husfarve Hvid, Hvid | ||
Husmateriale Polykarbonat | ||
Lampe inkluderet Ja | ||
Driftstemperatur maks. 40 °C | ||
Min. driftstemperatur -20 °C | ||
Standarder/godkendelser CE, RoHS | ||
- COO (Country of Origin):
- GB
Klaxon Beacon
The Klaxon DC amber LED beacon with xenon flash tubes is fitted with a diffuser for greater visibility and spread of light. It has a low profile design and is constructed of high-quality polycarbonate. This waterproof flash guard includes a terminal block and 27mm deep base supplied with a seal and grommet. It is an ideal visual indicator for a security alert, emergency warning and general signalling.
Features and Benefits
The supply voltage is between 11VDC and 35VDC
Long life LED design
Ease of installation with first-fix option on standard models
Compact, ultra-modern sleek appearance
White, high-quality polycarbonate housing
Vandal-resistant, safety locking mechanism
Zero power consumption when connected in reverse polarity - Useful for fire alarm applications
Operating temperature is between -20°C and 70°C
Certifications
IP67 rated
Relaterede links
- Klaxon Flashguard QBS Serien Blinklys Blinkende, LED 32mA IP67
- Klaxon Flashguard QBS Serien Blinklys Ravgul linse Blinkende 24V Xenon Overflade 32mA IP65,
- Klaxon Flashguard QBS Serien Blinklys Blinkende, LED 32mA IP67
- Klaxon Flashguard QBS Serien Blinklys Blinkende, LED
- Klaxon Flashguard QBS Serien Blinklys Blinkende 24V dc IP65
- Klaxon Flashguard QBS Serien Blinklys Konstant lysende 24V ac IP67
- Klaxon Flashguard QBS Serien Blinklys Blinkende 24V dc IP65
- Klaxon Flashguard QBS Serien Blinklys Blinkende, Xenon