STMicroelectronics VL53L4CD 12
- RS-varenummer:
- 285-5922P
- Producentens varenummer:
- VL53L4CDV0DH/1
- Brand:
- STMicroelectronics
Kan ikke leveres i øjeblikket
Vi ved ikke, om dette produkt kommer på lager igen. RS har planer om at tage det ud af sortimentet inden længe.
- RS-varenummer:
- 285-5922P
- Producentens varenummer:
- VL53L4CDV0DH/1
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Serie | VL53L4CD | |
| Benantal | 12 | |
| Maksimal udgangsspænding | 3.5 V | |
| Switching-frekvens maks. | 100 Hz | |
| Produkttype | Nærhedssensor | |
| Vælg alle | ||
|---|---|---|
Brand STMicroelectronics | ||
Serie VL53L4CD | ||
Benantal 12 | ||
Maksimal udgangsspænding 3.5 V | ||
Switching-frekvens maks. 100 Hz | ||
Produkttype Nærhedssensor | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Specifically designed for proximity and short-range measurements, the VL53L4CD provides very accurate distance measurements from only 1 mm up to 1300 mm. A new generation laser emitter with 18° FoV improves performances under ambient light, with ranging speed up to 100 Hz. With very low power consumption thanks to an autonomous mode with programmable distance threshold, the VL53L4CD is Ideal for use in battery-powered devices.
High accuracy proximity ranging
Fully integrated miniature module
Easy integration