Omron A1000 Serien RFI-filter
- RS-varenummer:
- 215-8153
- Producentens varenummer:
- A1000-FIA3300-RE
- Brand:
- Omron
Kan ikke leveres i øjeblikket
Vi ved ikke, om dette produkt kommer på lager igen. RS har planer om at tage det ud af sortimentet inden længe.
- RS-varenummer:
- 215-8153
- Producentens varenummer:
- A1000-FIA3300-RE
- Brand:
- Omron
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
| Brand | Omron | |
| Serie | A1000 | |
| Produkttype | RFI-filter | |
| Vælg alle | ||
|---|---|---|
Brand Omron | ||
Serie A1000 | ||
Produkttype RFI-filter | ||
The Omron A1000 series high performance current vector control, with or without PG provides high starting torque (200% / 0.3 Hz, spd range 1:200 OLV), (200% at 0 r/min, spd range 1:1500 CLV). It has advanced auto-tuning for IM & PM motors and open loop control of PM motors. It has low-noise low carrier technology, screw-less terminals and control terminals with memory backup.
10 years lifetime design
24 VDC control board power supply option
Fieldbus communications: Modbus, Profibus, CANopen,
DeviceNet, ML-II, PROFINET, EtherCAT and EtherNet/IP
Safety embedded: EN954-1 safety cat. 3, stop category 0,
IEC EN 61508 SIL 2 and EN61800-5-1 with EDM
Regenerative solutions as option
Relaterede links
- Omron A1000 Serien RFI-filter
- Omron A1000 Serien RFI-filter Antal faser: 3
- Omron A1000 Serien RFI-filter 400V ac, Antal faser: 3
- Omron A1000 Serien RFI-filter, 200V
- Omron A1000 Serien RFI-filter 1 A Antal faser: 1
- Omron A1000 Serien RFI-filter Antal faser: 3
- Omron MX2 Serien RFI-filter Antal faser: 3
- Omron Monteringstilbehør V1000 for Q2V, V1000 RFI-filter