RS PRO Netstøjfilter, Chassismonteret, 10 A, 250V ac, 50Hz, 60 Hz, Terminering: Fast-On, Antal faser: 1
- RS-varenummer:
- 278-5150
- Brand:
- RS PRO
Kan ikke leveres i øjeblikket
Beklager, men vi ved ikke, hvornår dette er på lager igen.
Alternativ
Dette produkt er ikke tilgængeligt i øjeblikket. Vi anbefaler dette alternativ.
(Leveres Pr. stk.)
Kr. 253,50
(ekskl. moms)
Kr. 316,88
(inkl. moms)
- RS-varenummer:
- 278-5150
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Produkttype | Netstøjfilter | |
| Monteringstype | Chassismonteret | |
| Maksimal strøm | 10 A | |
| Spænding (maks.) | 250 V ac | |
| Driftsfrekvens | 50 Hz, 60 Hz | |
| Termineringsstil | Fast-On | |
| Antal faser | 1 | |
| Kapacitet | 4700 pF | |
| Dybde | 57 mm | |
| Højde | 45 mm | |
| Selvinduktion | 4.5 mH | |
| Lækstrøm | 1 mA | |
| Længde | 156 mm | |
| Driftstemperatur maks. | 85 °C | |
| Min. driftstemperatur | -25 °C | |
| Antal trin | 2 | |
| Modstand | 220 kΩ | |
| Standarder/godkendelser | UL 1283 | |
| Vælg alle | ||
|---|---|---|
Brand RS PRO | ||
Produkttype Netstøjfilter | ||
Monteringstype Chassismonteret | ||
Maksimal strøm 10 A | ||
Spænding (maks.) 250 V ac | ||
Driftsfrekvens 50 Hz, 60 Hz | ||
Termineringsstil Fast-On | ||
Antal faser 1 | ||
Kapacitet 4700 pF | ||
Dybde 57 mm | ||
Højde 45 mm | ||
Selvinduktion 4.5 mH | ||
Lækstrøm 1 mA | ||
Længde 156 mm | ||
Driftstemperatur maks. 85 °C | ||
Min. driftstemperatur -25 °C | ||
Antal trin 2 | ||
Modstand 220 kΩ | ||
Standarder/godkendelser UL 1283 | ||
- COO (Country of Origin):
- CN
RS PRO 10A Chassis Mount Single Phase Power Line EMI Filter
A high quality EMI filter for the reduction of electromagnetic interference through power lines protecting sensitive connected equipment.;Designed for chassis mounting and built to a Compact size the power line filter is Ideal for areas with limited space and is easily connected using the fast on 6.3 x 0.8mm.;Featuring an IP40 rating suitable for indoor use and a wide operating range of -25°C to 85°C the EMI power line filter is hardwearing and is Ideal for general purpose filtering. ;Suitable for use with a wide range of general electrical and electronic equipment, sensitive medical equipment, new energy, office and communication equipment.
Features and Benefits
Power line EMI filter;Voltage rated to 115/250 Vac;Current rated to 10A;Chassis mount;Inductance of 2 x 4.5mH;Capacitance of 1.0uF; 4700pF;Hipot Rating 2250vdc (line to ground), 500Vdc (line to line);IP40 rated;Fast on 6.3 x 0.8mm;Dimensions of 156 x 57 x 45mm;Mounting hole space 143mm;Weight of 620g
Standards and Approvals: UL, TUV, CQC, CE, UKCA, Reach, RoHS, UL EN 60939, UL1283; CSA C22.2 No.8; GB/T 15287; GB/T 15288-1994
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Relaterede links
- RS PRO Netstøjfilter 6 A 50Hz Terminering: Fast-On, Antal faser: 1
- RS PRO Netstøjfilter 10 A 50Hz Terminering: Fast-On, Antal faser: 1
- RS PRO Netstøjfilter 16 A 50Hz Terminering: Fast-On, Antal faser: 1
- RS PRO Netstøjfilter 3 A 50Hz Terminering: Fast-On, Antal faser: 1
- RS PRO Netstøjfilter 20 A 50Hz Terminering: Fast-On, Antal faser: 1
- RS PRO Netstøjfilter 1 A 50Hz Terminering: Fast-On, Antal faser: 1
- RS PRO RS PRO Serien Netstøjfilter 10 A 50Hz Terminering: Fast-On, Antal faser: 1
- RS PRO RS PRO Serien Netstøjfilter 6 A 50Hz Terminering: Fast-On, Antal faser: 1