Overflade STMicroelectronics, MiniSO8, 8 Ben

Kan ikke leveres i øjeblikket
Vi ved ikke, om dette produkt kommer på lager igen. RS har planer om at tage det ud af sortimentet inden længe.
RS-varenummer:
203-3509
Producentens varenummer:
TSB7192IST
Brand:
STMicroelectronics
Find lignende produkter ved at vælge én eller flere attributter.
Vælg alle

Brand

STMicroelectronics

Monteringstype

Overflade

Emballagetype

MiniSO8

Benantal

8

The STMicroelectronics TSB7191, TSB7191A, TSB7192 and the TSB7192A series is a precision 22 MHz bandwidth Becomes operational amplifier. It features rail-to-rail input and output, which is guaranteed to operate from +2.7 V to +36 V single supply as well as from ±1.35 V to ±18 V dual supplies. The combination of wide bandwidth, low noise, slew rate, rail-to-rail capability and precision makes the series device useful in a wide variety of applications such as actuator driving, hall effect sensors, filters, power supply and motor control and resistive transducers.

Offers a large span of supply voltage

An excellent input offset voltage of 300 μV maximum at 25 °C

Consists of an integrated EMI filter

Automotive-grade available

Relaterede links

Hold dig opdateret om vores seneste produkter og services

E-mail-adresse

De personoplysninger, du afgiver, når du tilmelder dig nyhedsbrevet, vil blive behandlet i overensstemmelse med vores privatlivspolitik.