Kan ikke leveres i øjeblikket
Vi ved ikke, om dette produkt kommer på lager igen. RS har planer om at tage det ud af sortimentet inden længe.
Alternativ
Dette produkt er ikke tilgængeligt i øjeblikket. Vi anbefaler dette alternativ.
(Leveres Pr. stk.)
Kr. 3.886,72
(ekskl. moms)
Kr. 4.858,40
(inkl. moms)
- RS-varenummer:
- 287-2556
- Producentens varenummer:
- TOSIBOX LOCK 150
- Brand:
- Tosi
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
| Brand | Tosi | |
| Produkttype | Router | |
| Modelnummer | TOSIBOX Lock 150 | |
| Vælg alle | ||
|---|---|---|
Brand Tosi | ||
Produkttype Router | ||
Modelnummer TOSIBOX Lock 150 | ||
- COO (Country of Origin):
- FI
The industrial router with firewall and secure connectivity, offering Plug & Go simplicity. It serves as an endpoint for secure remote connections, allowing access to IoT devices over encrypted VPN connections. With tested security features and modularity for easy network extension, this device is a reliable solution for secure IoT infrastructure.
NAT and firewall friendly design for seamless integration into existing networks
VPN throughput up to 10 Mb/s with end-to-end encryption between TOSIBOX devices
Up to 10 concurrent VPN connections for multiple secure connections
Compact physical size for space-conscious environments
Multiple LAN and WAN ports for versatile connectivity options
Firewall protection and NAT features for enhanced security
Supports dynamic, static, and private IP addresses for flexible networking
Relaterede links
- Tosi Industriel router med 3 Porte LTE
- Tosi Industriel router med 3 Porte 1000Mbit/s Ethernet
- Tosi Router med 1 Porte 100Mbit/s 2.4GHz Maks. 150 Mbps 802 802.11g Wi-Fi, 4G LTE
- Tosi Industriel router med 4 Porte 2.4GHz IEEE 802.11 b/g/n 5G, Wi-Fi
- Tosi Industriel router med 3 Porte 5GHz IEEE 802.11 b/g/n 4G LTE, Wi-Fi
- Tosi Industriel router med 3 Porte 1000Mbit/s 2.4GHz IEEE 802.11 b/g/n Wi-Fi, Ethernet
- Tosi Wi-Fi router med 4 Porte 100Mbit/s 2.4GHz Maks. 54 Mbps IEEE 802.11 b/g/n Wi-Fi
- Tosi Router med 4 Porte 100Mbit/s 2.4GHz Maks. 54 Mbps IEEE 802.11 b/g/n 4G LTE, Wi-Fi