TE Connectivity CPF Serien, Tyndfilm, 0603, 1.65 kΩ ±0.1 % 0.06 W 50V ±25 ppm/°C

Kan ikke leveres i øjeblikket
Vi ved ikke, om dette produkt kommer på lager igen. RS har planer om at tage det ud af sortimentet inden længe.
RS-varenummer:
122-9066
Producentens varenummer:
CPF0603B1K65E1
Brand:
TE Connectivity
Find lignende produkter ved at vælge én eller flere attributter.
Vælg alle

Brand

TE Connectivity

Serie

CPF

Teknologi

Tyndfilm

Kapsling/hus

0603

Modstand

1.65 kΩ

Tolerance

±0.1 %

Nominel effekt

0.06 W

Spænding

50 V

Temperaturkoefficient

±25 ppm/°C

Driftstemperatur maks.

155 °C

Min. driftstemperatur

-55 °C

COO (Country of Origin):
TW

0603 TE Connectivity CPF Series Precision Resistors 1kΩ-3.92kΩ


CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.

CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.

Features


Temperature range of -55°C to +155°C

High stability

High precision

Accurate dimensions

Range of resistance values available to suit every application

Product Application Information


Suitable applications for CPF precision resistors include industrial controls, communications, instrumentation and medical applications.

Relaterede links

Hold dig opdateret om vores seneste produkter og services

E-mail-adresse

De personoplysninger, du afgiver, når du tilmelder dig nyhedsbrevet, vil blive behandlet i overensstemmelse med vores privatlivspolitik.