TE Connectivity CPF Serien, Tyndfilm, 0805, 20.5 kΩ ±0.1 % 0.1 W 100V ±25 ppm/°C
- RS-varenummer:
- 123-4697
- Producentens varenummer:
- CPF0805B20K5E1
- Brand:
- TE Connectivity
Kan ikke leveres i øjeblikket
Vi ved ikke, om dette produkt kommer på lager igen. RS har planer om at tage det ud af sortimentet inden længe.
- RS-varenummer:
- 123-4697
- Producentens varenummer:
- CPF0805B20K5E1
- Brand:
- TE Connectivity
Egenskaber
Tekniske referencer
Lovgivning og oprindelsesland
Generel produktinformation
Find lignende produkter ved at vælge én eller flere attributter.
Vælg alle | Attribut | Værdi |
|---|---|---|
| Brand | TE Connectivity | |
| Serie | CPF | |
| Teknologi | Tyndfilm | |
| Kapsling/hus | 0805 | |
| Modstand | 20.5 kΩ | |
| Tolerance | ±0.1 % | |
| Nominel effekt | 0.1 W | |
| Spænding | 100 V | |
| Temperaturkoefficient | ±25 ppm/°C | |
| Driftstemperatur maks. | 155 °C | |
| Min. driftstemperatur | -55 °C | |
| Vælg alle | ||
|---|---|---|
Brand TE Connectivity | ||
Serie CPF | ||
Teknologi Tyndfilm | ||
Kapsling/hus 0805 | ||
Modstand 20.5 kΩ | ||
Tolerance ±0.1 % | ||
Nominel effekt 0.1 W | ||
Spænding 100 V | ||
Temperaturkoefficient ±25 ppm/°C | ||
Driftstemperatur maks. 155 °C | ||
Min. driftstemperatur -55 °C | ||
- COO (Country of Origin):
- TW
0805 TE Connectivity CPF Series Precision Resistors 6.04kΩ - 26.7kΩ
CPF precision resistors from TE Connectivity are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
CPF series thin film precision resistors from provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
Features
Accurate dimensions
High stability
High precision
Range of resistance values available to suit every application
Temperature range of -55°C to +155°C
Product Application Information
Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.
Relaterede links
- TE Connectivity CPF Serien 0805, 20.5 kΩ ±0.1 % 0.1 W 100V ±25 ppm/°C
- TE Connectivity CPF-A Serien 0805, 100 kΩ ±0.1 % 0.1 W 100V ±25 ppm/°C
- TE Connectivity CPF-A Serien 0805, 62 kΩ ±0.1 % 0.1 W 100V ±25 ppm/°C
- TE Connectivity CPF-A Serien 0805, 20 kΩ ±0.1 % 0.1 W 100V ±25 ppm/°C
- TE Connectivity CPF Serien 0805, 19.6 kΩ ±0.1 % 0.1 W 100V ±25 ppm/°C
- TE Connectivity CPF Serien 0805, 30.9 kΩ ±0.1 % 0.1 W 100V ±25 ppm/°C
- TE Connectivity CPF Serien 0805, 4.53 kΩ ±0.1 % 0.1 W 100V ±25 ppm/°C
- TE Connectivity CPF Serien 0805, 15.8 kΩ ±0.1 % 0.1 W 100V ±25 ppm/°C
