TE Connectivity CPF Serien, Tyndfilm, 0402, 12.7 Ω ±0.1 % 0.06 W 25V ±25 ppm/°C
- RS-varenummer:
- 123-7041
- Producentens varenummer:
- CPF0402B12R7E1
- Brand:
- TE Connectivity
Kan ikke leveres i øjeblikket
Vi ved ikke, om dette produkt kommer på lager igen. RS har planer om at tage det ud af sortimentet inden længe.
- RS-varenummer:
- 123-7041
- Producentens varenummer:
- CPF0402B12R7E1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Serie | CPF | |
| Teknologi | Tyndfilm | |
| Kapsling/hus | 0402 | |
| Modstand | 12.7 Ω | |
| Tolerance | ±0.1 % | |
| Nominel effekt | 0.06 W | |
| Spænding | 25 V | |
| Temperaturkoefficient | ±25 ppm/°C | |
| Driftstemperatur maks. | 155 °C | |
| Min. driftstemperatur | -55 °C | |
| Vælg alle | ||
|---|---|---|
Brand TE Connectivity | ||
Serie CPF | ||
Teknologi Tyndfilm | ||
Kapsling/hus 0402 | ||
Modstand 12.7 Ω | ||
Tolerance ±0.1 % | ||
Nominel effekt 0.06 W | ||
Spænding 25 V | ||
Temperaturkoefficient ±25 ppm/°C | ||
Driftstemperatur maks. 155 °C | ||
Min. driftstemperatur -55 °C | ||
- COO (Country of Origin):
- TW
0402 TE Connectivity CPF Series Precision Resistors 10Ω-39Ω
CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
Features
High precision
High stability
Accurate dimensions
Temperature range of -55°C to +155°C
Range of resistance values available to suit every application
Product Application Information
Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.
Surface Mount - 0402 - CPF Series
Relaterede links
- TE Connectivity CPF Serien 0402, 12.7 Ω ±0.1 % 0.06 W 25V ±25 ppm/°C
- TE Connectivity CPF Serien Overflademonteret modstand 0402
- TE Connectivity CPF-A Serien 0402, 47 kΩ ±0.1 % 0.06 W 25V ±25 ppm/°C
- TE Connectivity CPF-A Serien 0402, 84.5 kΩ ±0.1 % 0.06 W 25V ±25 ppm/°C
- TE Connectivity CPF-A Serien 0402, 3.3 kΩ ±0.1 % 0.06 W 25V ±25 ppm/°C
- TE Connectivity CPF-A Serien 0402, 1.82 kΩ ±0.1 % 0.06 W 25V ±25 ppm/°C
- TE Connectivity CPF-A Serien 0402, 33.2 kΩ ±0.1 % 0.06 W 25V ±25 ppm/°C
- TE Connectivity CPF Serien 0402, 19.6 Ω ±0.1 % 0.06 W 25V ±25 ppm/°C