TE Connectivity CPF Serien, Tyndfilm, 0402, 75 Ω ±0.1 % 0.06 W ±25 ppm/°C

Kan ikke leveres i øjeblikket
Vi ved ikke, om dette produkt kommer på lager igen. RS har planer om at tage det ud af sortimentet inden længe.
Forpakningsmuligheder
RS-varenummer:
701-4501
Producentens varenummer:
CPF0402B75RE1
Brand:
TE Connectivity
Find lignende produkter ved at vælge én eller flere attributter.
Vælg alle

Brand

TE Connectivity

Serie

CPF

Teknologi

Tyndfilm

Kapsling/hus

0402

Modstand

75 Ω

Tolerance

±0.1 %

Nominel effekt

0.06 W

Temperaturkoefficient

±25 ppm/°C

Driftstemperatur maks.

155 °C

Min. driftstemperatur

-55 °C

Termineringsstil

Loddeø

COO (Country of Origin):
TW

0402 TE Connectivity CPF Series Precision Resistors 40.2Ω-147Ω


CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.

CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.

Features


High precision

High stability

Accurate dimensions

Temperature range of -55°C to +155°C

Range of resistance values available to suit every application

Product Application Information


Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.

Surface Mount - 0402 - CPF Series


Relaterede links

Hold dig opdateret om vores seneste produkter og services

E-mail-adresse

De personoplysninger, du afgiver, når du tilmelder dig nyhedsbrevet, vil blive behandlet i overensstemmelse med vores privatlivspolitik.