Bourns Overflademonteret spole, 68 μH, Ferrit kernemateriale ±20 %, Idc: 2.5 A
- RS-varenummer:
- 283-6036
- Elfa Distrelec varenummer:
- 302-55-748
- Producentens varenummer:
- SRR1280-680M
- Brand:
- Bourns
Kan ikke leveres i øjeblikket
Vi ved ikke, om dette produkt kommer på lager igen. RS har planer om at tage det ud af sortimentet inden længe.
- RS-varenummer:
- 283-6036
- Elfa Distrelec varenummer:
- 302-55-748
- Producentens varenummer:
- SRR1280-680M
- Brand:
- Bourns
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
| Brand | Bourns | |
| Produkttype | Overflademonteret spole | |
| Selvinduktion | 68 μH | |
| Kernemateriale | Ferrit | |
| Selvinduktion | ±20 % | |
| DC-strøm maks. | 2.5 A | |
| Bilindustristandarder | Nej | |
| Distrelec Product Id | 30255748 | |
| Højde | 8 mm | |
| Længde | 12.5 mm | |
| Standarder/godkendelser | No | |
| Vælg alle | ||
|---|---|---|
Brand Bourns | ||
Produkttype Overflademonteret spole | ||
Selvinduktion 68 μH | ||
Kernemateriale Ferrit | ||
Selvinduktion ±20 % | ||
DC-strøm maks. 2.5 A | ||
Bilindustristandarder Nej | ||
Distrelec Product Id 30255748 | ||
Højde 8 mm | ||
Længde 12.5 mm | ||
Standarder/godkendelser No | ||
- COO (Country of Origin):
- CN
The shielded SMD power inductor with an inductance of 680 μH. This high-quality inductor offers a low DC resistance and a high current rating of 6.5 amps. It is designed for applications requiring stable and efficient power supply, such as portable communication equipment, camcorders, and LCD televisions. With its RoHS compliance and compact size, It is an ideal choice for power converters and supplies. Its ferrite core and enamelled copper wire ensure reliable performance and excellent resistance to soldering heat.
Inductance of 680 μH
Low DC resistance for high efficiency
High current rating of 6.5 amps
Available in E12 values for precise circuit design
Compact size for space-saving installations
RoHS compliant
Suitable for various applications including portable communication equipment, camcorders, and LCD televisions
Reliable performance with ferrite core and enamelled copper wire
Excellent resistance to soldering heat
Relaterede links
- Bourns 68 μH 1260 hus SRF:7.43 MHz
- Bourns 68 μH 1210 hus SRF:3.8 MHz
- Bourns 68 μH 6045 hus SRF:6 MHz ±20
- Bourns 68 μH, Ferrit kernemateriale Skærmet SRF:15 MHz ±20 % Q:10
- Bourns 68 μH 6045T hus SRF:10 MHz 20 % Q:15
- Bourns 68 μH 0804 hus SRF:9.5 MHz 20 % Q:12
- Bourns 68 μH 4018 hus SRF:100 MHz 20 % Q:11 Halvafskærmet,
- Bourns 12 μH 1280 hus