RS PRO, Tapeholder til 50 mm Bredt Tape, Tapepistol
- RS-varenummer:
- 180-7522
- Brand:
- RS PRO
Få rabat ved storkøb
Tilføj 3 flere for at gemme Kr. 30,09
Se mængderabatterIndhold (1 enhed)*
Kr. 158,88
(ekskl. moms)
Kr. 198,60
(inkl. moms)
GRATIS levering for online ordrer over 600,00 kr.
På lager
- Plus 23 enhed(er) afsendes fra 16. november 2026
- Plus 545 enhed(er) afsendes fra 16. november 2026
Har du brug for mere? Indtast den mængde, du har brug for, og klik på "Tjek leveringsdatoer"
Enheder | Per stk. | Besparelse |
|---|---|---|
| 1 - 2 | Kr. 158,88 | - |
| 3 - 4 | Kr. 148,85 | Kr. 30,09 |
| 5 + | Kr. 136,96 | Kr. 109,60 |
*Vejledende pris
- RS-varenummer:
- 180-7522
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Undertype | Tapepistol | |
| Produkttype | Tapeholder | |
| Til brug sammen med | 50 mm tape | |
| Tapebredde | 50mm | |
| Standarder/godkendelser | No | |
| Vælg alle | ||
|---|---|---|
Brand RS PRO | ||
Undertype Tapepistol | ||
Produkttype Tapeholder | ||
Til brug sammen med 50 mm tape | ||
Tapebredde 50mm | ||
Standarder/godkendelser No | ||
RoHS Status: Undtaget
- COO (Country of Origin):
- CN
RS Pro gummitapedispenser
This tape dispenser from our highly reliable and trusted own brand RS PRO is an essential tool used for packaging and warehouse operations. This high quality dispenser is compatible with standard 75mm and 50mm rolls of packing tape, commonly used for sealing packaging. The ergonomic design allows the user to quickly and efficiently seal packed boxes one handed, whilst reducing unnecessary waste of packing tape.
This tape gun features an adjustable tape brake that allows you to set tension and unwind to suit your needs. This tape gun also features a replaceable cutting blade that allows you to cut the tape roll with precision and ease.
Egenskaber og fordele
• Ergonomisk greb for hurtig og nem forsegling
• Kompatibel med standard 75 mm kerne og 50 mm bred emballagetape
• justerbar bremse
• Durable og pålidelig plastrulle
Common applications for a tape gun
Tape dispensers, also known as tape dispenser guns, are commonly used in warehouse environments and production lines that require packing operations. They are also used by postal services and can be used in the home environment for example when moving house.
What is a tape dispenser?
A tape dispenser is a device used to load and cut sellotape with ease. They range in sizes and designs to suit the application, but they all provide a quick and easy solution to dispensing tape with minimal waste whilst saving time and effort, especially when packing large quantities. A sellotape dispenser can be fitted with a variety of sticky tapes such as clear tape, brown parcel tape, heavy duty tape, office tape and more.
What tape dispensers are there?
There is a range of tape dispensers available to suit a variety of applications such as:
• Desk tape dispenser - the most common sellotape dispenser, usually used in an office or at home, they tend to be smaller and compatible with standard sellotape and novelty adhesives. This type of dispenser can be weighted with sand and features non slip feet for ease of use on a desk.
• Aisle marking tape dispenser - a heavy duty tape dispenser used to mark out hazardous zones in warehouses and environments where moving vehicles are commonly present
• Handheld tape dispenser - commonly used for packing parcels or boxes for distribution
• Label dispenser - used to dispense sticky labels, commonly used in supermarkets for price labels
How to load a tape roll on a dispenser?
Almost all tape dispensers allow for the adhesive tape to be replaced once it has run out. On a handheld tape dispenser gun, this is usually done by detaching the empty reel from the wheel and replacing it with a new one. Once in place, the packaging tape is fed through the roller on the device with the sticky side face down and pulled up past the guard. If loaded correctly the tape will be neatly cut once in contact with the blade.