TE Connectivity Termistor, Type: NTC -40 °C 125 °C 500 μm
- RS-varenummer:
- 261-8099
- Producentens varenummer:
- GA2.2K3A1A
- Brand:
- TE Connectivity
Kan ikke leveres i øjeblikket
Vi ved ikke, om dette produkt kommer på lager igen. RS har planer om at tage det ud af sortimentet inden længe.
- RS-varenummer:
- 261-8099
- Producentens varenummer:
- GA2.2K3A1A
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Produkttype | Termistor | |
| Termistortype | NTC | |
| Registreret temperatur (min.) | -40 °C | |
| Registreret temperatur (maks.) | 125 °C | |
| Følerdiameter | 500 μm | |
| Følerlængde | 76 mm | |
| Vælg alle | ||
|---|---|---|
Brand TE Connectivity | ||
Produkttype Termistor | ||
Termistortype NTC | ||
Registreret temperatur (min.) -40 °C | ||
Registreret temperatur (maks.) 125 °C | ||
Følerdiameter 500 μm | ||
Følerlængde 76 mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity BetaCURVE series 1 thermistors are small epoxy coated devices with solid tin-plated lead wires. The series I offers a choice of precision temperature tolerance classifications for a wide variety of customer applications, such as temperature measurements, temperature indication, temperature control, and thermal compensation.
Thermally conductive epoxy coating
Proven stability and reliability
Relaterede links
- TE Connectivity Termistor, Type: NTC -40 °C 125 °C 0.5 mm
- TE Connectivity Termistor Materiale: Polyimid -40 °C 125 °C 0.5 mm
- TE Connectivity NTC termistor Materiale: Epoxy, -40 °C 125 °C 2.4 mm
- TE Connectivity NTC termistor Materiale: Polyamid -40 °C 125 °C 1.2 mm
- TE Connectivity Termistor Materiale: Fluorpolymer -40 °C 125 °C 6.6 mm
- Amphenol Advanced Sensors NTC termistor Materiale: Fortinnet kobber -40 °C 125 °C 5.3 mm
- Amphenol Advanced Sensors NTC termistor Materiale: Fortinnet kobber -40 °C 125 °C 3.2 mm
- Amphenol Advanced Sensors NTC termistor Materiale: Fortinnet kobber -40 °C 125 °C 6.4 mm