Sunon Aksial blæser, 30 cfm, Krave, 18 W, 230V ac 90 mA 80 mm 80mm 38 mm

Kan ikke leveres i øjeblikket
Vi ved ikke, om dette produkt kommer på lager igen. RS har planer om at tage det ud af sortimentet inden længe.
RS-varenummer:
283-6591
Elfa Distrelec varenummer:
301-29-670
Producentens varenummer:
SF23080A 2083HSL.GN
Brand:
Sunon
Find lignende produkter ved at vælge én eller flere attributter.
Vælg alle

Brand

Sunon

Produkttype

Aksial blæser

Luftstrøm

30 cfm

Lejetype

Krave

Strømforbrug

18 W

Forsyningsspænding

230 V ac

Maksimal strøm

90 mA

Højde

80 mm

Bredde

80 mm

Dybde

38 mm

Distrelec Product Id

30129670

Udvendig dybde

38 mm

Blæserhastighed

2750 o/min

Støjniveau

35 dBA

Standarder/godkendelser

RoHS

COO (Country of Origin):
PH
The AC fan is a reliable and high-performance cooling solution for various applications. With its compact dimensions of 80x80x38mm, this fan can fit into small spaces while delivering efficient airflow to keep components cool. The fan features a shaded-pole motor construction to ensure reliability and a long lifespan. It has a rated voltage of 220-240 VAC and a rated power of 18/16 Watts. The fan operates quietly with a noise level of 31.0/35.0 dB(A) and provides an air delivery of 23.0/30.0 CFM. It is designed with a lubricated sleeve bearing system for smooth and silent operation. This SF23080A 2083HSL.GN fan is UL/CUR/TUV/CE approved for safety and is suitable for a wide range of electronic devices and equipment.

Compact dimensions of 80x80x38mm for easy installation in small spaces

Reliable shaded-pole motor construction for long lifespan

Quiet operation with a noise level of 31.0/35.0 dB(A)

Efficient airflow with an air delivery of 23.0/30.0 CFM

Rated voltage of 220-240 VAC for wide compatibility

Lubricated sleeve bearing system for smooth and silent operation

UL/CUR/TUV/CE approved for safety

Relaterede links

Hold dig opdateret om vores seneste produkter og services

E-mail-adresse

De personoplysninger, du afgiver, når du tilmelder dig nyhedsbrevet, vil blive behandlet i overensstemmelse med vores privatlivspolitik.