TE Connectivity 432 kΩ Modstand 0.1 0.25 W Metalfilm, R Serien

Kan ikke leveres i øjeblikket
Vi ved ikke, om dette produkt kommer på lager igen. RS har planer om at tage det ud af sortimentet inden længe.
RS-varenummer:
164-3811
Producentens varenummer:
YR1B432KCC
Brand:
TE Connectivity
Find lignende produkter ved at vælge én eller flere attributter.
Vælg alle

Brand

TE Connectivity

Modstand

432 kΩ

Produkttype

Modstand

Tolerance (±)

0.1

Nominel effekt

0.25 W

Teknologi

Metalfilm

Serie

R

Driftstemperatur maks.

+155 °C

Min. driftstemperatur

-65 °C

Temperaturkoefficient

±15 ppm/°C

COO (Country of Origin):
IN

TE Connectivity R Series 100kΩ - 1MΩ Precision Metal Film Fixed Resistors


The TE Connectivity R series metal film resistors are a Precision Resistor with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load as well as under severe environmental conditions. This makes them ideally suited for applications where long-term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for Value and tolerance.

• 0.1% Tolerance

• Temperature coefficient of 15ppm

• Resistances of 100kΩ - 1MΩ available

• Ideally suited to applications requiring long-term stability

• Outstanding stability under load

• Reliable in severe environmental conditions

Metal Film Fixed Resistors - R Series


Relaterede links

Hold dig opdateret om vores seneste produkter og services

E-mail-adresse

De personoplysninger, du afgiver, når du tilmelder dig nyhedsbrevet, vil blive behandlet i overensstemmelse med vores privatlivspolitik.