TE Connectivity 100 kΩ Modstand 1 0.6 W Metalfilm, LR1 Serien
- RS-varenummer:
- 171-1691
- Producentens varenummer:
- LR1F100K
- Brand:
- TE Connectivity
Kan ikke leveres i øjeblikket
Vi ved ikke, om dette produkt kommer på lager igen. RS har planer om at tage det ud af sortimentet inden længe.
- RS-varenummer:
- 171-1691
- Producentens varenummer:
- LR1F100K
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Modstand | 100 kΩ | |
| Produkttype | Modstand | |
| Tolerance (±) | 1 | |
| Nominel effekt | 0.6 W | |
| Teknologi | Metalfilm | |
| Serie | LR1 | |
| Driftstemperatur maks. | +155 °C | |
| Min. driftstemperatur | -55 °C | |
| Temperaturkoefficient | ±50 ppm/°C | |
| Vælg alle | ||
|---|---|---|
Brand TE Connectivity | ||
Modstand 100 kΩ | ||
Produkttype Modstand | ||
Tolerance (±) 1 | ||
Nominel effekt 0.6 W | ||
Teknologi Metalfilm | ||
Serie LR1 | ||
Driftstemperatur maks. +155 °C | ||
Min. driftstemperatur -55 °C | ||
Temperaturkoefficient ±50 ppm/°C | ||
TE Connectivity 0.6W LR1F Series 10R - 1M0, Axial
The LR1F series resistors from TE Connectivity are axial resistors featuring a superior quality metal film with 1% tolerance and a temperature coefficient down to 50 ppm. Ideally suited where low resistance and small sizes are required, the resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element.
Metal film resistors have excellent stability under load and severe environmental conditions. The LR1F series are suitable for both general purpose applications as well as those precision applications in industry.
• Very low noise current
• Low voltage coefficients
• Ideal for low resistance and where a Compact solution is required
• Available in a wide range of resistance values
• Suitable for general purpose and precision applications
• Excellent stability under load and severe environmental conditions
• 3 case sizes are available in 0.25, 0.6, 0.75W
• Compatible with automatic insertion equipment as well as cutting and bending machines
Relaterede links
- TE Connectivity 100 kΩ Modstand 1 0.6 W Metalfilm, LR1 Serien
- TE Connectivity 180 kΩ Modstand 1 0.6 W Metalfilm, LR1 Serien
- TE Connectivity 1.1 kΩ Modstand 1 0.6 W Metalfilm, LR1 Serien
- TE Connectivity Aksial 5.1 kΩ Modstand 1 % 0.6 W Metalfilm, LR1 Serien
- TE Connectivity Aksial 10 kΩ Modstand 1 % 0.6 W Metalfilm, LR1 Serien
- TE Connectivity Aksial 3.3 kΩ Modstand 1 % 0.6 W Metalfilm, LR1 Serien
- TE Connectivity Aksial 12 kΩ Modstand 1 % 0.6 W Metalfilm, LR1 Serien
- TE Connectivity Aksial 120 kΩ Modstand 1 % 0.6 W Metalfilm, LR1 Serien